PMA3 Series MMIC Amplifiers

Mini Circuits' MMIC amplifiers' low noise figure ensures minimal signal distortion

Image of Mini Circuits' PMA3 Series MMIC AmplifiersMini-Circuits' PMA3 family features a miniature size and wideband operation, making them ideal for modern, space-constrained circuits. Built using Gallium Arsenide (GaAs) technology, these low-noise MMIC amplifiers excel in amplifying signals across a broad frequency range, typically spanning from DC or low GHz up to several GHz depending on the model. Their low-noise figure ensures minimal signal distortion, enabling clear reception of even weak signals. Additionally, the PMA3 family offers high gain, significantly boosting the strength of weak signals for various applications requiring signal enhancement. These combined attributes make them a compelling choice for RF and microwave designers seeking reliable and versatile amplification solutions in diverse applications, including cellular and wireless communications systems, Wi-Fi and Bluetooth® applications, test and measurement equipment, and radar and satellite communication systems.

Features
  • Low-noise figure
  • High OIP3
  • Wideband
  • High gain
  • Excellent gain flatness
  • Built-in bias tee and DC blocks
Applications
  • Wi-Fi
  • WLAN
  • LTE/WCDMA/EDGE
  • L, S, and C-band radars
  • C-band Satcom
  • Test and measurement equipment
  • 5G mm Wave and backhaul radio systems
  • Satellite communications
  • Radar, EW, and ECM defense systems
  • 5G
  • Space research
  • Mobile

PMA3 Series MMIC Amplifiers

KuvaManufacturer Part NumberKuvausTaajuusP1dBVahvistusSaatavana oleva määrä HintaNäytä tiedot
IC AMP EDGE 50MHZ-10GHZ 12MCLPPMA3-14LN+IC AMP EDGE 50MHZ-10GHZ 12MCLP50MHz – 10GHz22,9dBm21,6dB0 - Immediate$27.26Näytä tiedot
SMT GAIN BLOCK, 15 - 45 GHZ, 50PMA3-15453+SMT GAIN BLOCK, 15 - 45 GHZ, 5015GHz – 45GHz17,1dBm18,9dB822 - Immediate$59.48Näytä tiedot
IC RF AMP GPS 10GHZ-22GHZ 12MCLPPMA3-223GLN+IC RF AMP GPS 10GHZ-22GHZ 12MCLP10GHz – 22GHz10,7dBm24dB44 - Immediate$41.51Näytä tiedot
SMT LNA, 24 - 32 GHZ, 50PMA3-24323LN+SMT LNA, 24 - 32 GHZ, 5024GHz – 32GHz16,8dBm16,6dB1405 - Immediate$55.96Näytä tiedot
IC AMP GPS 26.5GHZ-31GHZ 12MCLPPMA3-313GLN+IC AMP GPS 26.5GHZ-31GHZ 12MCLP26,5GHz – 31GHz11,1dBm17,8dB203 - Immediate$43.29Näytä tiedot
IC RF AMP GPS 10GHZ-30GHZ 12MCLPPMA3-34GLN+IC RF AMP GPS 10GHZ-30GHZ 12MCLP10GHz – 30GHz11dBm18,2dB352 - Immediate$45.07Näytä tiedot
IC RF AMP GPS 10GHZ-45GHZ 12MCLPPMA3-453+IC RF AMP GPS 10GHZ-45GHZ 12MCLP10GHz – 45GHz11,7dBm9,1dB91 - Immediate$49.82Näytä tiedot
IC RF AMP LTE 1.8GHZ-6GHZ 12MCLPPMA3-63GLN+IC RF AMP LTE 1.8GHZ-6GHZ 12MCLP1,8GHz – 6GHz15,2dBm26,9dB1921 - Immediate$12.41Näytä tiedot
IC RF AMP LTE 500MHZ-8GHZ 12MCLPPMA3-83LN+IC RF AMP LTE 500MHZ-8GHZ 12MCLP500MHz – 8GHz20,7dBm19,2dB6438 - Immediate$19.53Näytä tiedot
IC RF AMP LTE 400MHZ-8GHZ 12MCLPPMA3-83LNW+IC RF AMP LTE 400MHZ-8GHZ 12MCLP400MHz – 8GHz20,5dBm20,5dB1245 - Immediate$18.94Näytä tiedot
IC AMP EDGE 400MHZ-8GHZ 12MCLPPMA3-83MP+IC AMP EDGE 400MHZ-8GHZ 12MCLP400MHz – 8GHz27,8dBm17,3dB8877 - Immediate$16.57Näytä tiedot
Published: 2024-05-08