DC Blocks with Wideband Performance

Mini Circuits' DC blocks have wideband performance

Image of Mini Circuits' DC Blocks with Wideband PerformanceMini Circuits' DC blocks with wideband performance for 50 Ω and 75 Ω applications, from 100 kHz to 65 GHz. Choose from SMA, N-type, BNC, 2.92 mm, 2.4 mm, and 1.85 mm connectors.

Features
  • Low insertion loss
  • Rugged unibody construction
  • Off-the-shelf availability
  • Broadband performance
Applications
  • Test and measurement instrumentation
  • Communication systems
  • Defense systems

DC Blocks with Wideband Performance

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX ADAPT SMA TO SMABLK-18-S+COAX ADAPT SMA TO SMA657 - Immediate$30.71Näytä tiedot
COAX ADAPT SMA TO SMABLK-18W-S+COAX ADAPT SMA TO SMA72 - Immediate$51.55Näytä tiedot
COAX ADAPT BNC TO BNCBLK-222+COAX ADAPT BNC TO BNC30 - Immediate$33.89Näytä tiedot
COAX ADAPT BNC TO BNCBLK-222-75+COAX ADAPT BNC TO BNC38 - Immediate$33.89Näytä tiedot
COAX ADAPT N TO NBLK-6-N+COAX ADAPT N TO N133 - Immediate$32.53Näytä tiedot
COAX ADAPT SMA TO SMABLK-89-S+COAX ADAPT SMA TO SMA1422 - Immediate$20.92Näytä tiedot
COAX ADAPT SMA TO SMABLKD-183-S+COAX ADAPT SMA TO SMA40 - Immediate$450.32Näytä tiedot
Published: 2024-06-06