CBP2 Series Ceramic Bandpass Filters

Mini-Circuits high-performance, low-profile bandpass filters are ideal for RF and microwave signal integrity

Image of Mini-Circuits CBP2 Series Ceramic Bandpass FiltersThe Mini-Circuits CBP2 series of ceramic bandpass filters delivers high-performance signal filtering in a compact, rugged package. Designed for applications requiring sharp selectivity and low insertion loss, these filters are ideal for use in wireless infrastructure, satellite communications, and defense systems.

The CBP2 family utilizes high-Q ceramic resonators to achieve narrow bandwidths and steep rejection skirts, ensuring excellent out-of-band attenuation. With SMA connectors and a small form factor, these filters are easy to integrate into a variety of RF systems.

Each model in the CBP2 series is optimized for a specific center frequency and bandwidth, offering tailored solutions for system designers who demand precision and reliability.

Features
  • High-Q ceramic resonator design
  • Narrow bandwidth with steep rejection
  • Low insertion loss and high selectivity
  • SMA connectorized coaxial package
 
  • Compact and rugged construction
  • Excellent temperature stability
  • RoHS compliant
  • Available in standard and custom frequency options
Applications
  • Wireless base stations and repeaters
  • Satellite and aerospace communications
  • Military and defense RF systems
 
  • Test and measurement equipment
  • RF front-end modules
  • Interference mitigation and signal conditioning

CBP2 Series Ceramic Bandpass Filters

KuvaManufacturer Part NumberKuvausTaajuusSaatavana oleva määrä HintaNäytä tiedot
CER FILTER 3.05GHZ BAND PASSCBP2-3050BN+CER FILTER 3.05GHZ BAND PASS3,05GHz keskitaajuus0 - Immediate$96.81Näytä tiedot
CER FILTER 1.3GHZ BAND PASSCBP2-1300BV+CER FILTER 1.3GHZ BAND PASS1,3GHz keskitaajuus20 - Immediate$75.28Näytä tiedot
Uutta DigiKeyllä
CERAMIC BPF, 980-1200 MHZ, 50
CBP2-1090C+CERAMIC BPF, 980-1200 MHZ, 501,09GHz keskitaajuus0 - Immediate$92.92Näytä tiedot
Uutta DigiKeyllä
CERAMIC BPF, 1085-1165 MHZ, 50
CBP2-1125CC+CERAMIC BPF, 1085-1165 MHZ, 501,125GHz keskitaajuus10 - Immediate$92.92Näytä tiedot
BPF, 1.58 - 1.62 GHZ, 50CBP2-1600AN+BPF, 1.58 - 1.62 GHZ, 501,6GHz keskitaajuus9 - Immediate$41.43Näytä tiedot
Uutta DigiKeyllä
CERAMIC BPF, 3320-3560 MHZ, 50
CBP2-3440CC+CERAMIC BPF, 3320-3560 MHZ, 503,44GHz keskitaajuus7 - Immediate$79.20Näytä tiedot
Published: 2025-07-24