AVA Series Ultra-Wideband MMIC Amplifiers

Mini-Circuits amplifiers deliver high gain and wide frequency coverage in compact SMT packages

Image of Mini Circuits AVA Series Ultra-Wideband MMIC AmplifiersMini-Circuits AVA series RF amplifiers offer a versatile range of ultra-wideband MMIC gain blocks designed for high-performance applications across commercial, industrial, and defense sectors. These amplifiers cover frequencies from as low as 500 MHz up to 45 GHz, making them ideal for broadband systems, test instrumentation, and advanced communication platforms. The AVA series is engineered for optimal gain, a low noise figure, and excellent linearity. With surface-mountable QFN and die formats, these amplifiers integrate seamlessly into compact RF designs. Mini-Circuits AVA amplifiers are internally matched, include integrated DC blocks and bias circuitry, and are built to withstand harsh environmental conditions. Their robust performance and ease of integration make them a go-to solution for engineers seeking reliable amplification across a wide frequency spectrum.

Features
  • Frequency coverage: 500 MHz to 45 GHz
  • High gain: up to 12 dB
  • Low noise figure: as low as 5 dB
  • High P1dB and IP3 for excellent linearity
  • Surface-mount QFN and die formats available
  • Integrated DC blocks and bias circuitry
  • 50 Ω input/output impedance
  • RoHS compliant
  • Compact 3 mm x 3 mm QFN packages
  • Wide operating temperature range
  • Internally matched for ease of use
  • Suitable for automated assembly
Applications
  • Broadband communication systems
  • Satellite communications (SatCom)
  • LTE, Wi-Fi®, WLAN, and WiMax infrastructure
  • Aerospace and defense electronics
  • Test and measurement equipment
  • Radar systems
  • RF front-end modules
  • Signal chain amplification
  • IoT and sensor networks
  • Microwave backhaul

AVA Series Ultra-Wideband MMIC Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
MED POW DRIVER AMP, 5.6-11.7 GHZ
AVA-6123MP+MED POW DRIVER AMP, 5.6-11.7 GHZ0 - ImmediateSee Page for PricingNäytä tiedot
SMT LNA, 2 - 30 GHZ, 50AVA-0233LN+SMT LNA, 2 - 30 GHZ, 50410 - Immediate$98.06Näytä tiedot
IC RF AMP RADAR 5GHZ-18GHZ 8QFNAVA-183A+IC RF AMP RADAR 5GHZ-18GHZ 8QFN1168 - Immediate$18.22Näytä tiedot
SMT LNA, 50 MHZ - 18 GHZ, 50AVA-183MP+SMT LNA, 50 MHZ - 18 GHZ, 50364 - Immediate$72.05Näytä tiedot
IC AMP LTE 500MHZ-18GHZ 12MCLPAVA-183P+IC AMP LTE 500MHZ-18GHZ 12MCLP673 - Immediate$20.13Näytä tiedot
IC RF AMP RADAR 5GHZ-20GHZ 8QFNAVA-24A+IC RF AMP RADAR 5GHZ-20GHZ 8QFN1868 - Immediate$26.06Näytä tiedot
SMT GAIN BLOCK, 2 - 20 GHZ, 50AVA-2183+SMT GAIN BLOCK, 2 - 20 GHZ, 50968 - Immediate$55.41Näytä tiedot
SMT GAIN BLOCK, 500 MHZ - 18 GHZAVA-5R183+SMT GAIN BLOCK, 500 MHZ - 18 GHZ75 - Immediate$50.38Näytä tiedot
Published: 2025-06-13