ANNE Series Coaxial Terminations
Mini-Circuits' terminations absorb unwanted signals and prevent reflections in RF and microwave system applications
Mini-Circuits' ANNE family is a series of ultra-wideband coaxial terminations that are designed to absorb unwanted signals and prevent reflections in RF and microwave system applications. These terminations boast exceptional return-loss, minimizing signal reflections across a broad frequency range that exceeds a minimum of 20 dB and up to various high frequencies (model dependent). The terminations function reliably in diverse environments with a wide operating/withstanding temperature range of -55°C to +100°C (typical).
The ANNE family offers a power-handling capability of up to 1 W, making them suitable for a variety of applications. The devices offer multiple connector options, providing flexibility for integration into existing setups. The compact size minimizes space consumption in circuits. These combined attributes make the ANNE series a valuable choice for RF and microwave engineers seeking reliable and space-saving termination solutions across diverse applications such as test equipment, communication systems, and radar systems.
- Ultra-wideband coverage
- Return-loss
- Rugged construction
- Excellent return-loss handling
- Input-power handling
- Multiple connector options
- Biasing: amplifiers, laser diodes, and active antennas
- Test and measurement equipment
- Test labs
- Defense and aerospace
- 5G
- Q-/V-band communication links
- Cellular and satellite communication
ANNE Series Coaxial Terminations
| Kuva | Manufacturer Part Number | Kuvaus | Liittimen malli | Liittimen tyyppi | Taajuus - maks. | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANNE-50+ | TERM / SMA-M / 18GHZ ROHS | SMA | Pistotulppa, Urosnasta | 18 GHz | 1761 - Immediate | $15.33 | Näytä tiedot |
![]() | ![]() | ANNE-50L+ | TERM / SMA-M / 12GHZ ROHS | SMA | Pistotulppa, Urosnasta | 12 GHz | 1359 - Immediate | $9.72 | Näytä tiedot |
![]() | ![]() | ANNE-50X+ | TERM / SMA-M / 20GHZ ROHS | SMA | Pistotulppa, Urosnasta | 20 GHz | 473 - Immediate | $22.32 | Näytä tiedot |
![]() | ![]() | ANNE-50CN+ | TERM / SMA W/CAP & CHAIN/ ROHS | SMA | Pistotulppa, Urosnasta | 18 GHz | 130 - Immediate | $19.52 | Näytä tiedot |
![]() | ![]() | ANNEF-50+ | TERM / SMA-F / 18GHZ 1W ROHS | SMA | Jakki, Naaraspistoke | 18 GHz | 130 - Immediate | $23.71 | Näytä tiedot |
![]() | ![]() | ANNE-50K+ | TERM / 2.92MM-M / 40GHZ ROHS | 2,92mm | Pistotulppa, Urosnasta | 40 GHz | 30 - Immediate | $206.22 | Näytä tiedot |
![]() | ![]() | ANNE-50E+ | TERMINATION DC - 65 GHZ, 50 | 1,85mm | Pistotulppa, Urosnasta | 65 GHz | 13 - Immediate | $539.08 | Näytä tiedot |
![]() | ![]() | ANNE-50V+ | TERMINATION DC - 50 GHZ, 50 | 2,4mm (APC-2,4, OS-50) | Pistotulppa, Urosnasta | 50 GHz | 0 - Immediate | $329.64 | Näytä tiedot |
![]() | ![]() | ANNEF-50K+ | TERM / 2.92MM-F / 40GHZ ROHS | 2,92mm | Jakki, Naaraspistoke | 40 GHz | 13 - Immediate | $227.20 | Näytä tiedot |
![]() | ![]() | ANNE-50RP+ | TERM / SMA-M RP / 6GHZ ROHS | RP-SMA | Pistotulppa, Naaraspistoke | 6 GHz | 0 - Immediate | $12.53 | Näytä tiedot |
![]() | ![]() | ANNEQ-50X+ | TERM / QK SMA-M / 20GHZ ROHS | SMA | Pistotulppa, Urosnasta | 20 GHz | 21 - Immediate | $22.32 | Näytä tiedot |
![]() | ![]() | ANNEQ-50K+ | TERM / QK 2.92MM-M/ 40GHZ ROHS | 2,92mm | Pistotulppa, Urosnasta | 40 GHz | 0 - Immediate | $354.81 | Näytä tiedot |
![]() | ![]() | ANNEF-50V+ | TERMINATION DC - 50 GHZ, 50 | 2,4mm (APC-2,4, OS-50) | Jakki, Naaraspistoke | 50 GHz | 0 - Immediate | $376.94 | Näytä tiedot |
![]() | ![]() | ANNEF-50E+ | TERM /1.85MM-F / 65GHZ 1W ROHS | 1,85mm | Jakki, Naaraspistoke | 65 GHz | 0 - Immediate | $492.91 | Näytä tiedot |
![]() | ![]() | ANNE-50W+ | TERMINATION/1.0MM-M/0.5W ROHS | 1,0mm | Pistotulppa, Urosnasta | 110 GHz | 3 - Immediate | $2,271.98 | Näytä tiedot |