ABF Series Thin-Film Bandpass Filters
Mini-Circuits filters offer precision RF filtering in compact SMT packages
The ABF series thin-film bandpass filters from Mini-Circuits deliver high-performance RF filtering in a compact, surface-mountable form factor, ideal for demanding wireless and microwave applications. Designed using advanced thin-film technology, these filters offer excellent selectivity, low insertion loss, and high rejection in a small footprint. Covering a wide frequency range from 6.5 GHz to 9.3 GHz, the ABF series supports a variety of system requirements, including satellite communications, radar, and test instrumentation. Each filter is optimized for minimal signal distortion and consistent performance across temperature extremes, making them suitable for both commercial and military-grade designs. With models like the ABF-7G+ and ABF-9R3G+, engineers can achieve precise bandpass characteristics with robust environmental reliability. Commitment to quality and innovation from Mini-Circuits ensures that the ABF series meets the stringent demands of modern RF systems.
- Frequency range: 6.5 GHz to 9.3 GHz
- Thin-film construction for high precision
- Low insertion loss (as low as 1.3 dB)
- High out-of-band rejection
- 50 Ω impedance
- Surface-mountable (SMD/SMT)
- Compact UC2731 case style
- RoHS compliant
- Operating temperature: -55°C to +125°C
- Evaluation boards are available for testing
- Excellent repeatability and reliability
- Compatible with automated assembly processes
- Satellite communications
- Radar systems
- Wireless infrastructure
- Test and measurement equipment
- Aerospace and defense electronics
- Microwave backhaul
- Signal conditioning
- RF front-end modules
- IoT and sensor networks
- Industrial RF systems
ABF Series Thin-Film Bandpass Filters
| Kuva | Manufacturer Part Number | Kuvaus | Taajuus | Kaistanleveys | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|
![]() | ABF-7R75G+ | RF FILTER BAND PASS 7.75GHZ 3SMD | 7,75GHz keskitaajuus | 2,9GHz | 125 - Immediate | $134.49 | Näytä tiedot | |
![]() | ABF-11R5G+ | RF FILTER BAND PASS 11.4GHZ 3SMD | 11,4GHz keskitaajuus | 3,6GHz | 162 - Immediate | $103.91 | Näytä tiedot | |
![]() | ABF-15R75G+ | RF FILTER BAND PASS 15.8GHZ 3SMD | 15,8GHz keskitaajuus | 13,25GHz | 167 - Immediate | $110.03 | Näytä tiedot | |
![]() | ![]() | ABF-8R075G+ | RF FILTER BANDPASS 8.075GHZ 3SMD | 8,075GHz keskitaajuus | 650MHz | 0 - Immediate | $127.59 | Näytä tiedot |
![]() | ![]() | ABF-9G+ | THIN FILM BPF, 8200-9800 MHZ | 9GHz keskitaajuus | 1,6GHz | 0 - Immediate | $105.91 | Näytä tiedot |
![]() | ![]() | ZABF-K7125+ | THIN FILM BPF, 6.75 - 7.5 GHZ | 7,125GHz keskitaajuus | 750MHz | 7 - Immediate | $299.44 | Näytä tiedot |
![]() | ![]() | ABF-10R125G+ | RF FILT BAND PASS 10.125GHZ 3SMD | 10,125GHz keskitaajuus | 1,55GHz | 500 - Immediate | $84.77 | Näytä tiedot |
![]() | ABF-26G+ | RF FILT BAND PASS 25.875GHZ 3SMD | 25,875GHz keskitaajuus | 3,25GHz | 0 - Immediate | $93.55 | Näytä tiedot | |
![]() | ABF-28G+ | RF FILTER BAND PASS 28GHZ 3SMD | 28GHz keskitaajuus | 2GHz | 0 - Immediate | $93.55 | Näytä tiedot | |
![]() | ![]() | ABF-7R625G+ | THIN FILM BPF, 7.45 - 7.8 GHZ | 7,625GHz keskitaajuus | 350MHz | 0 - Immediate | $94.12 | Näytä tiedot |
![]() | ABF-7G+ | RF FILTER BAND PASS 7GHZ 3SMD | 7GHz keskitaajuus | 1GHz | 0 - Immediate | $95.89 | Näytä tiedot | |
![]() | ![]() | ABF-8R75G+ | THIN FILM SMT BPF, 8.6 - 8.9 GHZ | 8,75GHz keskitaajuus | 300MHz | 0 - Immediate | $95.19 | Näytä tiedot |
![]() | ![]() | ABF-9R3G+ | THIN FILM SMT BPF, 9.2 - 9.4 GHZ | 9,3GHz keskitaajuus | 200MHz | 0 - Immediate | $95.19 | Näytä tiedot |
![]() | ![]() | ABF-3R3G+ | BAND PASS FILTER / SMT / ROHS | 3,3GHz keskitaajuus | 400MHz | 0 - Immediate | $141.51 | Näytä tiedot |