Omniball® Spring-Loaded Pins

Mill-Max spring-loaded connectors feature through-hole mounting options for rugged PCB integration

Image of Mill-Max Omniball® Spring-Loaded Pins The Mill-Max Omniball contact is an interface designed to replace traditional blunt-tipped spring pins with a unique rolling ball interface. While the original line focused on surface-mount styles, this through-hole version provides enhanced mechanical strength for permanent PCB attachments. By utilizing a gold-plated brass ball as the contact point, the Omniball allows for sliding and rotational engagement, significantly reducing wear and friction in lateral mating applications. When compressed, the ball remains in constant contact with the internal spring and pin body, ensuring a low-resistance electrical path even while in motion. This makes it an ideal solution for twist-and-lock mechanisms or any docking scenario where the mating components aren't perfectly aligned vertically.

Features
  • Rolling ball interface replaces traditional tips with a gold-plated brass ball for multidirectional contact
  • Through-hole mounting provides superior mechanical stability and solder joint integrity on the PCB
  • Low-friction design provides smooth sliding, pivoting, and rotational mating actions
  • Rated for up to 1,000,000 compression cycles and 20 linear miles of sliding travel
  • High current capacity supports up to 8 A (with a 30°C temperature rise)
  • Internal spring design ensures the ball remains in constant electrical contact with the housing
  • Gold-plated components provide excellent conductivity and corrosion resistance
  • Compact footprint is available in various heights to suit tight board-to-board spacing
  • Alignment forgiveness compensates for axial misalignment during the docking process
  • Reduced lateral stress minimizes the scrubbing force that can damage standard pins during side-loading
Applications
  • Docking stations: smooth engagement for handheld devices and laptops
  • Quick-connect assemblies: ideal for twist-to-lock cable or module connectors
  • Rotary interfaces: maintaining electrical contact in pivoting or 360-degree rotating joints
  • Board-to-board interconnects: ruggedized connections for industrial electronics
  • Robotic end-effectors: reliable power and data transfer for swappable tool heads
  • Charging cradles: long-lasting contacts for wearable tech and medical devices
  • Sliding trays: continuous power for rack-mounted server components
  • Battery compartments: durable contacts for high-insertion-cycle consumer goods

Omniball® Spring-Loaded Pins

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
LARGE SCALE OMNIBALL WITH SOLDER
7845-0-15-20-52-14-11-0LARGE SCALE OMNIBALL WITH SOLDER1175 - Immediate$4.01Näytä tiedot
Uudet tuotteet
LOW PROFILE OMNIBALL WITH 3MM SO
7935-1-15-20-06-14-11-0LOW PROFILE OMNIBALL WITH 3MM SO523 - Immediate$1.90Näytä tiedot
Uudet tuotteet
LOW PROFILE OMNIBALL WITH 3MM SO
7935-2-15-20-06-14-11-0LOW PROFILE OMNIBALL WITH 3MM SO889 - Immediate$1.94Näytä tiedot
Published: 2026-02-13