MIKROE-6158 mikromedia 4

MikroElektronika’s compact development board is a complete solution for the rapid development of multimedia and GUI-centric applications

Image of MikroElektronika's MIKROE-6158 mikromedia 4MikroElektronika's mikromedia 4 for STM32F4 resistive FPI is a comprehensive development board created for the quick development of multimedia and GUI-focused applications. It features a 4.3" resistive touchscreen supported by a powerful graphics controller that is capable of displaying 16.7 million colors. A DSP-powered sound CODEC IC is integrated, making it suitable for various multimedia projects. The core of the board includes an STM32F207VGT6 MCU from STMicroelectronics, offering robust processing capabilities for seamless graphics and audio. This board is not solely for multimedia applications; it also includes USB, RF connectivity, a digital motion sensor, a piezo-buzzer, battery charging, an SD card reader, and a real-time clock (RTC), thus extending its versatility. Unique to this model are two compact mikroBUS™ Shuttle connectors, providing access to a wide range of Click boards™ and enhancing its expandability. Designed for direct implementation into projects without additional hardware modifications, mikromedia 4 for STM32F4 resistive FPI is equipped with a TFT display in a metal frame and four mounting holes, allowing easy installation in industrial settings. It is ideal for smart home systems, wall panels, security and automotive systems, factory automation, and process control among other applications.

Features
  • 4.3" resistive touchscreen
  • 24-bit color display
  • DSP-powered sound CODEC IC
  • STM32F207VGT6 MCU
  • USB connectivity
  • RF connectivity options
  • Digital motion sensor
  • Piezo-buzzer
  • Battery charging functionality
  • SD card reader
  • RTC
  • mikroBUS shuttle connectors
  • TFT display with metal frame
  • Four corner mounting holes
Applications
  • Multimedia applications
  • Graphical user interfaces (GUIs)
  • Smart home systems
  • Wall panels
  • Security systems
  • Automotive systems
  • Factory automation
  • Process controls
  • Measurement and diagnostics

MIKROE-6158 mikromedia 4

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MIKROMEDIA 4 FOR STM32F2 RESISTIMIKROE-6158MIKROMEDIA 4 FOR STM32F2 RESISTI3 - Immediate$204.66Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 100LQFPSTM32F207VGT6IC MCU 32BIT 1MB FLASH 100LQFP523 - Immediate$13.02Näytä tiedot
MIKROBUS SHUTTLEMIKROE-2882MIKROBUS SHUTTLE0 - Immediate$8.22Näytä tiedot
FLAT CABLE WITH 16-PIN FEMALE COMIKROE-2926FLAT CABLE WITH 16-PIN FEMALE CO0 - Immediate$4.62Näytä tiedot
Published: 2024-06-14