MIKROE-5978 ISM 5 Click Board™

MikroElektronika’s compact add-on board features a sub-GHz 868 MHz RF transceiver

Image of MikroElektronika's MIKROE-5978 ISM 5 Click Board™MikroElektronika's ISM 5 Click is a compact add-on board designed for seamless integration into a wide range of applications requiring efficient communication in the sub-GHz 868 MHz frequency band. This board features the Si4461, a high-performance, low-current transceiver from Silicon Labs known for its robust operation in time division duplexing (TDD) mode, enabling alternating transmission and reception of data packets. This board excels in processing signals with its support for multiple modulations such as (G)FSK, 4(G)FSK, (G)MSK, and OOK, used by a DSP for enhanced filtering, demodulation, and packet handling. Key features include exceptional receive sensitivity of -129 dBm, low active and standby power consumption, and configurable data rates up to 1 Mbps.

The ISM 5 Click is ideally suited for smart metering, home security, remote control, telemetry, and industrial control, offering developers a powerful tool for building advanced, energy-efficient wireless solutions. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board apart is the ClickID feature, enabling the host system to seamlessly and automatically detect and identify this add-on board.

Features
  • Multiple modulation support: (G)FSK, 4(G)FSK, (G)MSK, and OOK
  • Operational for the 868 MHz frequency band
  • Exceptional receive sensitivity
  • Low power consumption
  • Advanced packet handling
  • 64-byte FIFOs
  • SPI interface
  • Shutdown and interrupt features
  • 3.3 V MCU compatibility
  • ClickID
Applications
  • Smart metering
  • Home security
  • Remote controls
  • Telemetry
  • Industrial controls

MIKROE-5978 ISM 5 Click Board™

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ISM 5 CLICKMIKROE-5978ISM 5 CLICK0 - Immediate$25.50Näytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-B1B-FMRIC RF TXRX ISM<1GHZ 20QFN77673 - Immediate$6.61Näytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-C2A-GMRIC RF TXRX ISM<1GHZ 20QFN54330 - Immediate$6.61Näytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-B1B-FMIC RF TXRX ISM<1GHZ 20QFN2272 - Immediate$6.61Näytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-C2A-GMIC RF TXRX ISM<1GHZ 20QFN13 - Immediate$5.85Näytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-B0B-FMIC RF TXRX ISM<1GHZ 20QFN0 - ImmediateSee Page for PricingNäytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX ISM<1GHZ 20QFNSI4461-C2A-GMRIC RF TXRX ISM<1GHZ 20QFN54330 - Immediate$6.61Näytä tiedot
RUBBER ANTENNA 868MHZ RIGHT ANGLMIKROE-2350RUBBER ANTENNA 868MHZ RIGHT ANGL3 - Immediate$7.04Näytä tiedot
Published: 2024-06-21