MIKROE-5890 4G LTE and GNSS Click board™

MIKROE's Click is a compact add-on board for advanced global tracking and telematics applications

Image of MikroElektronika's MIKROE-5890 4G LTE and GNSS Click board™MIKROE's 4G LTE and GNSS Click is a compact add-on board for advanced global tracking and telematics applications, allowing developers to create highly efficient and compact solutions without sacrificing performance. This board features the LENA-R8, a multi-mode LTE Cat 1bis module from u-blox. It excels in its small size and broad network compatibility, supporting 14 LTE bands and four GSM/GPRS bands to ensure universal connectivity. It also integrates u-blox GNSS for precise global tracking. The board communicates with the host MCU through its UART interface. It also includes a USB interface for comprehensive device management and easy firmware updates. Among its key attributes are dual LED indicators that display operational status, flexible power options, and a nano SIM card holder that supports both 1.8 V and 3 V SIM cards. This board is designed to work with 3.3 V and 5 V logic levels.

4G LTE and GNSS Click is the perfect solution for IoT applications that demand extensive global coverage and high-performance location services. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board apart is the groundbreaking ClickID feature, enabling host systems to seamlessly and automatically detect and identify this add-on board.

Features
  • Global LTE and 2 G bands for simple roaming anywhere in the world
  • 14 LTE bands and four GSM/GPRS bands
  • GNSS support for precise tracking and telematics
  • Global MQTT anywhere
  • Connectivity and location services (CaaS and LaaS applications)
  • UART, USB, and SIM card interface
  • Test points for diagnostics and operational adjustments
  • ClickID
Applications
  • Global tracking
  • Telematics
  • IoT

MIKROE-5890 4G LTE and GNSS Click board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4G LTE&GNSS CLICKMIKROE-58904G LTE&GNSS CLICK10 - Immediate$114.74Näytä tiedot

Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL U.FL TO SMAMIKROE-274COAX CBL U.FL TO SMA5 - Immediate$8.06Näytä tiedot
GNSS ACTIVE EXTERNAL ANTENNAMIKROE-4480GNSS ACTIVE EXTERNAL ANTENNA2 - Immediate$101.14Näytä tiedot
LTE FLAT ROTATION ANTENNAMIKROE-3370LTE FLAT ROTATION ANTENNA0 - Immediate$15.20Näytä tiedot
RF TXRX MODULE CELL SMDLENA-R8001M10-00CRF TXRX MODULE CELL SMD1 - Immediate$55.48Näytä tiedot
RF TXRX MODULE CELL SMDLENA-R8001-00CRF TXRX MODULE CELL SMD78 - Immediate$39.30Näytä tiedot
Published: 2024-05-16