MIKROE-4510 Load Cell 5 Click

MikroElektronika's add-on board features the AD7780 24-bit sigma-delta (ΣΔ) analog-to-digital converter (ADC) from Analog Devices

Image of MikroElektronika's MIKROE-4510 Load Cell 5 Click Board The MIKROE-4510 Load Cell 5 Click from MikroElektronika is a compact add-on board representing a weigh scale solution. This board features the AD7780, a pin-programmable, low-power, 24-bit ΣΔ ADC from Analog Devices. The AD7780 provides an integrated solution for weighing scales; it interfaces directly to the load cell, where the low-level signal from the load cell is amplified by the AD7780's internal low noise programmable gain amplifier programmed to operate with a gain of 128 or 1. The conversions from the AD7780 are then sent to the MCU through SPI serial interface, where the digital information is converted to weight. It also has a power down mode allowing the user to switch off the power to the bridge sensor and power down the AD7780 when not converting, increasing the product battery life. This Click board™ has many features that make it a perfect solution for safety-critical and weight measurement applications.

Load Cell 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Features
  • Low power consumption
  • Pin-programmable filter response
  • Pin-programmable reset and gain
  • Internal bridge power-down switch
  • Independent interface power supply
  • On-board modules: AD7780 - pin-programmable, low power, 24-bit ΣΔ ADC from Analog Devices
  • Interface: SPI
  • Compatibility: mikroBUS
  • Click board size: M (42.9 mm x 25.4 mm)

Applications

  • Can be used for safety-critical and weight measurement applications

Load Cell 5 Click

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
LOAD CELL 5 CLICKMIKROE-4510LOAD CELL 5 CLICKAnturiVaakaAD77802 - Immediate$28.05Näytä tiedot

Supported Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 24BIT 16-TSSOPAD7780BRUZIC ADC 24BIT 16-TSSOP62 - Immediate$10.72Näytä tiedot
IC ADC 24BIT 14-SOICAD7780BRZIC ADC 24BIT 14-SOIC109 - Immediate$10.72Näytä tiedot
IC ADC 24BIT 16-TSSOPAD7780BRUZ-REELIC ADC 24BIT 16-TSSOP0 - Immediate$6.42Näytä tiedot
Published: 2021-06-15