MIKROE-2561 Earthquake Click Board™

MikroElektronika presents an accessory board featuring the Omron D7S seismic sensor

Image of Mikroelektronika MIKROE-2561 Earthquake Click Board™The MIKROE-2561 Earthquake click from MikroElektronika features the D7S, the world’s smallest high-precision seismic sensor from Omron. It communicates with the target MCU over I2C interface with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, CS. This board is designed to run on either 3.3 V or 5 V power supply. When an earthquake occurs with a seismic intensity equivalent to 5 upper or higher on the Japan Meteorological Agency (JMA) Seismic Intensity Scale, the D7S will activate the shutoff output to notify the user that an earthquake has occurred.

Using the spectral intensity (SI) value, which has a high correlation with the seismic intensity scale that indicates the magnitude of an earthquake, provides higher-precision judgment of seismic intensity scales. The 3-axis acceleration sensor and Omron's unique SI value calculation algorithm achieve high precision and low consumption. Benefits of this sensor include higher degree of freedom for incorporation into devices and prolonged operation on battery power. Shutoff output terminal (INT1) operates equivalent to a conventional mechanical vibration sensor and ensures compatibility with mechanical vibration sensors. Earthquake-related information can be obtained via the I2C interface from external devices.

Omron's D7S seismic sensors are earthquake detection sensors with high detection precision and low electricity consumption through 3-axis acceleration sensors and a unique SI value calculation algorithm. They offer superior cost performance. The D7S can be embedded in essentially any device thanks to its ultra-small size and ultra-low consumption to contribute to package downsizing. They have a SI high-precision earthquake indicator, which correlates highly with damage to structures. Internal memory and I2C interface enable the creation of original applications.

Specifications
  • Type: motion
  • MCU: D7S seismic sensor
  • Key features: low power consumption, acceleration detection range -2,000 gal to +2,000 gal, shutoff output (INT1) output at seismic intensity level 5 or higher
  • Click board size: S (28.6 mm x 25.4 mm)
  • Key benefits: The click can calculate seismic activity and detect an earthquake
  • Interface: GPIO, I2C
  • Input voltage: 3.3 V or 5 V
  • Compatibility: mikroBUS
Applications
  • Vibration sensor
  • Fire prevention systems
  • Electricity meters
  • Gas meters
  • Chemical plants
  • Bridges, tunnels, and more

MIKROE-2561 Earthquake Click Board

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EARTHQUAKE CLICKMIKROE-2561EARTHQUAKE CLICKAnturiVärähtelyD7S3 - Immediate$70.54Näytä tiedot

Omron D7S Seismic Sensor

KuvaManufacturer Part NumberKuvausTunnistusalueHerkkyysSaatavana oleva määrä HintaNäytä tiedot
SENSOR SEISMIC 3 AXIS EARTHQUAKED7S-A0001SENSOR SEISMIC 3 AXIS EARTHQUAKE±2000 gal-119 - Immediate$24.18Näytä tiedot

Microchip Curiosity Boards

KuvaManufacturer Part NumberKuvausSisältöLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPiirilevytmikroBUS Click131 - Immediate$28.89Näytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPiirilevytmikroBUS Click57 - Immediate$45.55Näytä tiedot
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPiirilevytmikroBUS Click44 - Immediate$20.75Näytä tiedot
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPiirilevytmikroBUS Click55 - Immediate$18.05Näytä tiedot
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PiirilevytmikroBUS Click3 - Immediate$17.15Näytä tiedot
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3219 - Immediate$24.38Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPiirilevytmikroBUS Click0 - ImmediateSee Page for PricingNäytä tiedot
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3223 - Immediate$21.66Näytä tiedot
Published: 2017-08-07