MIKROE-1203 USB UART Click Boards™

MikroElektronika presents an accessory board featuring the FTDI FT232R interface IC

Image of Mikroelektronika MIKROE-1203 USB UART Click™ BoardThe MikroElektronika MIKROE-1203 USB UART click is an accessory board in mikroBUS form factor that features the FTDI USB to UART interface FT232RL device and a MINI B USB connector. It is a compact and easy solution for adding serial UART communication via USB cable. USB MIKROE-1203 UART click communicates with target board via UART interface. The board is powered with 5 V power supply, but can be used with 3.3 V or 5 V I/O levels which are selectable via SMD jumper. It has a LED diode (GREEN) that indicates the presence of power supply. Transmission of data that is sent and received via USB is indicated by the RX and TX LED diodes on the board.

The FT232R is a USB-to-serial UART interface integrated circuit. This IC has an optional clock generator output, and the FTDIChip-ID™ security dongle feature. Asynchronous and synchronous bit bang interface modes are available. USB to serial interface design has been simplified by fully integrating the external EEPROM, clock circuit, and USB resistors into the device.

Features

  • Applications: Board is used in RS232 communication with modems, printers, PC applications, and various devices that use UART communication protocol
  • On-board modules: FT232RL USB-to-UART interface module
  • Features: The FT232RL contains integrated 1024 bit EEPROM, 128 bytes long receive buffer, 256 bytes long transmit buffer
  • Benefits: Configurable CBUS I/0 pins and entire USB protocol handled on the chip
  • Interface: UART
  • Power supply: 3.3 V or 5 V
  • Compatibility: mikroBUS
  • Click board size: S (28.6 mm x 25.4 mm)

MIKROE-1203 USB UART click board

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
BOARD USB UART CLICKMIKROE-1203BOARD USB UART CLICKRajapintaSarjaväylä – USBFT232R134 - Immediate$22.10Näytä tiedot

FTDI FT232R Interface IC

KuvaManufacturer Part NumberKuvausValmistajan laitepakkausSaatavana oleva määrä HintaNäytä tiedot
IC USB FS SERIAL UART 28-SSOPFT232RL-REELIC USB FS SERIAL UART 28-SSOP28-SSOP0 - Immediate$4.08Näytä tiedot
IC USB FS SERIAL UART 32-QFNFT232RQ-REELIC USB FS SERIAL UART 32-QFN32-QFN (5x5)0 - Immediate$4.08Näytä tiedot
IC USB FS SERIAL UART 28-SSOPFT232RL-TUBEIC USB FS SERIAL UART 28-SSOP28-SSOP0 - Immediate$3.23Näytä tiedot
IC USB FS SERIAL UART 32QFNFT232RQ-TRAYIC USB FS SERIAL UART 32QFN32-QFN (5x5)0 - Immediate$3.23Näytä tiedot

Microchip Curiosity Boards

KuvaManufacturer Part NumberKuvausSisältöLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPiirilevytmikroBUS Click131 - Immediate$28.89Näytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPiirilevytmikroBUS Click57 - Immediate$45.55Näytä tiedot
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPiirilevytmikroBUS Click44 - Immediate$20.75Näytä tiedot
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPiirilevytmikroBUS Click55 - Immediate$18.05Näytä tiedot
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PiirilevytmikroBUS Click3 - Immediate$17.15Näytä tiedot
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3219 - Immediate$24.38Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPiirilevytmikroBUS Click0 - ImmediateSee Page for PricingNäytä tiedot
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3223 - Immediate$21.66Näytä tiedot
Published: 2017-07-19