EEPROM 3 click board™

Mikroelektronika offers its EEPROM 3 click board featuring Microchip's AT24CM02 serial EEPROM device

Image of MikroElektronika and Microchip's EEPROM 3 Click BoardMikroElektronica's EEPROM 3 click carries Microchip’s AT24CM02 DIP-8 socket EEPROM chip with 256 KB of memory. The chip has byte and page write speeds equal to or less than 10 ms. The EEPROM3 has 100 years of data retention and is rated for a million write cycles. The memory is organized as 262,144 x 8 bits. The board communicates with the target board MCU through the mikroBUS I2C interface (SCL, SDA pins) with speeds up to 1 MHz. An onboard jumper allows the selection of the device address (two of them can be connected on the same I2C bus for a total of 512 KB). This click board is designed to be powered at 3.3 V or a 5 V.

The Microchip AT24CM02 device 2 Mb 2-wire serial EEPROM with full memory write protect supports up to two devices on a single 2-wire bus. The EEPROM has 262,144 words x 8 bits, and is optimized for industrial and commercial applications where low-power and low-voltage operations are essential.

Video: EEPROM 3 click - Example

Specifications
  • Applications: EEPROM 3 click is an excellent choice for storing initialization and configuration data of a device, when an I2C interface is required
  • On-board modules: Microchip's AT24CM02 DIP-8 socket EEPROM chip
  • Key benefits: two devices can be connected on the same I2C bus; one million write cycles, and 100 years of data retention
  • Key features: 256 KB of memory; I2C interface
  • Power supply: 3.3 V or 5 V
  • Compatibility: mikroBUS™
  • click board size: S (28.6 mm x 25.4 mm)

EEPROM 3 click board

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EEPROM3 CLICKMIKROE-1989EEPROM3 CLICKMuistiEEPROMAT24CM025 - Immediate$14.45Näytä tiedot

AT24CM02 Serial EEPROMs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHM-BIC EEPROM 2MBIT I2C 1MHZ 8SOIC1256 - Immediate$2.21Näytä tiedot
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-BIC EEPROM 2MBIT I2C 1MHZ 8SOIC2002 - Immediate$2.21Näytä tiedot
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-TIC EEPROM 2MBIT I2C 1MHZ 8SOIC5748 - Immediate$2.36Näytä tiedot

Microchip Curiosity Boards

KuvaManufacturer Part NumberKuvausSisältöLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPiirilevytmikroBUS Click131 - Immediate$28.89Näytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPiirilevytmikroBUS Click57 - Immediate$45.55Näytä tiedot
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPiirilevytmikroBUS Click44 - Immediate$20.75Näytä tiedot
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPiirilevytmikroBUS Click55 - Immediate$18.05Näytä tiedot
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PiirilevytmikroBUS Click3 - Immediate$17.15Näytä tiedot
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3219 - Immediate$24.38Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPiirilevytmikroBUS Click0 - ImmediateSee Page for PricingNäytä tiedot
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3223 - Immediate$21.66Näytä tiedot
Published: 2017-03-06