Click™ Boards

From one simple question to a revolution: the road to the 300th MikroElektronika click board

Image of MikroElektronika's Click Boards MikroElektronika mikroBUS™ click boards are plug-and-play solutions designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative MikroBUS socket and use it with zero hardware configuration. Categories of mikroBUS adapter click boards include wireless connectivity modules, wired communication modules, sensor modules, display modules, interface modules, and miscellaneous modules and accessories.

DigiKey is proud to distribute MikroElektronika products and they are happy to announce the release of their 300th click board. Today the mikroBUS is the fastest growing add-on standard endorsed by all the major manufacturers in the world: Microchip, NXP, Infineon, Analog Devices, ST Microelectronics, Maxim, u-blox, Quectel, and many others. All of them have adopted this standard and joined the program to include their best chips in a click board.

Specifications: Mikrobus Standard Specifications

Technologies
  • Wireless connectivity
  • Sensors
  • Interfaces
  • Displays
  • Human-machine interfaces (HMI)
  • Storage
  • Clocks and timing
  • Motor controls
  • Mixed signal
  • Audio and voice
  • Adapters
  • Power management

Image of MikroElektronika's Click Board banner

Microchip Curiosity Boards

KuvaManufacturer Part NumberKuvausSisältöLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPiirilevytmikroBUS Click131 - Immediate$28.89Näytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPiirilevytmikroBUS Click57 - Immediate$45.55Näytä tiedot
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPiirilevytmikroBUS Click44 - Immediate$20.75Näytä tiedot
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPiirilevytmikroBUS Click57 - Immediate$18.05Näytä tiedot
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PiirilevytmikroBUS Click3 - Immediate$17.15Näytä tiedot
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3219 - Immediate$24.38Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPiirilevytmikroBUS Click0 - ImmediateSee Page for PricingNäytä tiedot
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3222 - Immediate$21.66Näytä tiedot
Published: 2017-06-05