MCCOG128064B Series Graphic LCD

Midas Displays graphic LCDs are ideal for a variety of applications including industrial control panels and retail points-of-sale

Image of Midas Displays MCCOG128064B Series Graphic LCDMidas Displays MCCOG128064B series consists of 128 x 64 resolution graphic LCDs. These displays have a chip-on-glass construction and several STN color modes available. An RGB any-color backlight version is also available, which is a great way of using colors to show an application's status.

Features
  • 128 x 64 resolution
  • Chip-on-glass construction
  • Parallel/SPI interface
  • Multiple STN color modes available
  • RGB any color backlight option available
Applications
  • Retail point-of-sale (PoS)
  • Fire and security alarm systems
  • Industrial control panels
  • Telecommunications

MCCOG128064B Series Graphic LCDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY STN WHITE -MCCOG128064B12W-BNMLWGRAPHIC DISPLAY STN WHITE -204 - Marketplace$10.65Näytä tiedot
GRAPHIC DISPLAY FSTN RGB -MCCOG128064B12W-FPTLRGBGRAPHIC DISPLAY FSTN RGB -1097 - Marketplace$12.13Näytä tiedot
GRAPHIC DISPLAY FSTN BLACK -MCCOG128064B12W-FPTLWGRAPHIC DISPLAY FSTN BLACK -290 - Marketplace$10.65Näytä tiedot
GRAPHIC DISPLAY STN BLACK -MCCOG128064B12W-SPRGRAPHIC DISPLAY STN BLACK -0See Page for PricingNäytä tiedot
GRAPHIC DISPLAY STN BLACKMCCOG128064B12W-SPTLYGRAPHIC DISPLAY STN BLACK13 - Marketplace$10.49Näytä tiedot
LCD DISP BEZEL WHTMCCOG128064B-BEZELLCD DISP BEZEL WHT661 - Marketplace$0.57Näytä tiedot
Published: 2024-11-22