SPI Real-Time Clock / Calendars

Microchip offers low-cost, accurate timekeeping over a wide temperature range, power-failure monitoring, and on-chip nonvolatile memory

SPI Real-Time Clock/CalendarsMicrochip announces the expansion of its stand-alone real-time clock / calendar (RTCC) portfolio with the 10-pin, SPI MCP795XX family. These devices offer many of the same features as the larger 14-pin MCP795WXX family, including superior timekeeping performance.

Reducing overall component count in the system and eliminating the user programming costs for a serial ID makes the MCP795XX RTCC family an ideal choice for the handheld, wireless and consumer markets. By including 64 bytes of SRAM, 2 Kbits of EEPROM and a 128-bit Unique ID, which can be ordered blank or preprogrammed with a MAC address, extra memory devices may not be needed. Utility power meters, manufacturing equipment, radios, GPS and hospital instrumentation applications that need accurate time over a broad temperature range will also benefit from the very wide digital trimming range, which can compensate up to 22 seconds per day for crystal frequency drift.

Features
  • Low power operation
  • Low backup power
  • Automatic battery switchover with timestamp
  • Dual configurable alarms with a 0.01 sec count on one alarm
  • Clock out frequencies: 32.768 KHz, 8.192 KHz, and 4.096 KHz, and 1 Hz
  • Digital trimming range from -255 to +255 ppm in 1 ppm steps
  • EEPROM has 8 bytes / page with block sector write protection
  • Factory standard MAC address programming or custom ID available

SPI Real-Time Clock-Calendars

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RTC CLK/CALENDAR SPI 10MSOPMCP79510-I/MSIC RTC CLK/CALENDAR SPI 10MSOP4038 - Immediate$1.11Näytä tiedot
IC RTC CLK/CALENDAR SPI 10MSOPMCP79511-I/MSIC RTC CLK/CALENDAR SPI 10MSOP733 - Immediate$1.20Näytä tiedot
IC RTC CLK/CALENDAR SPI 10MSOPMCP79512-I/MSIC RTC CLK/CALENDAR SPI 10MSOP344 - Immediate$1.20Näytä tiedot
IC RTC CLK/CALENDAR SPI 10MSOPMCP79520-I/MSIC RTC CLK/CALENDAR SPI 10MSOP1964 - Immediate$1.20Näytä tiedot
IC RTC CLK/CALENDAR SPI 10MSOPMCP79521-I/MSIC RTC CLK/CALENDAR SPI 10MSOP75 - Immediate$1.27Näytä tiedot
IC RTC CLK/CALENDAR SPI 10MSOPMCP79522-I/MSIC RTC CLK/CALENDAR SPI 10MSOP637 - Immediate$1.27Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W10-I/SLIC RTC CLK/CALENDAR SPI 14SOIC439 - Immediate$1.51Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W10-I/STIC RTC CLK/CALENDAR SPI 14TSSOP668 - Immediate$1.56Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W11-I/SLIC RTC CLK/CALENDAR SPI 14SOIC0 - Immediate$1.39Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W11-I/STIC RTC CLK/CALENDAR SPI 14TSSOP79 - Immediate$1.63Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W12-I/SLIC RTC CLK/CALENDAR SPI 14SOIC217 - Immediate$1.59Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W12-I/STIC RTC CLK/CALENDAR SPI 14TSSOP7 - Immediate$1.63Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W20-I/SLIC RTC CLK/CALENDAR SPI 14SOIC868 - Immediate$1.59Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W20-I/STIC RTC CLK/CALENDAR SPI 14TSSOP187 - Immediate$1.63Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W21-I/SLIC RTC CLK/CALENDAR SPI 14SOIC226 - Immediate$1.67Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W21-I/STIC RTC CLK/CALENDAR SPI 14TSSOP192 - Immediate$1.70Näytä tiedot
IC RTC CLK/CALENDAR SPI 14SOICMCP795W22-I/SLIC RTC CLK/CALENDAR SPI 14SOIC64 - Immediate$1.67Näytä tiedot
IC RTC CLK/CALENDAR SPI 14TSSOPMCP795W22-I/STIC RTC CLK/CALENDAR SPI 14TSSOP163 - Immediate$1.70Näytä tiedot
Published: 2012-07-26