RN1810 Wi-Fi PICtail™ Plus Daughter Board

Microchip presents a PICtail daughter board that enables rapid development with the RN1810 low power 802.11b/g/n Wi-Fi module

Image of Microchip's RN1810 Wi-Fi PICtail™/PICtail Plus Daughter BoardBased on Microchip's low-power IEEE 802.11b / g / n Wi-Fi module, the RN1810, the RN1810 PICtail / PICtail plus daughter board allows customers to easily develop Wi-Fi applications using Microchip’s 8-, 16-, and 32-bit PIC® microcontrollers. The kit includes a fully integrated TCP / IP stack allowing for a simple serial to Wi-Fi connection to the microcontroller. The board features a USB interface for easy plug-and-play development with a PC. The board is also compatible with the Explorer 16 development board (DM240001), PICDEM.net2 development board (DM163024), and PIC32 starter kit (DM320001) with I/O expansion board (DM320002).

Features
  • Enables rapid development with the RN1810 low-power 802.11b / g / n Wi-Fi module
  • On-board USB-to-UART bridge for easy development from PC
  • On-board connection and data status LEDs
  • PICtail / PICtail plus interfaces for connection to Microchip Explorer 16 (DM240001) , PIC32 I/O expansion board (DM320002), or PIC18 Explorer (DM183032) development boards
Module Features
  • IEEE 802.11b / g / n compliant transceiver
  • 2.4 GHz IEEE 802.11n single stream 1 x 1
  • UART interface to host controller (4-wire including RTS / CTS)
  • Configured using simple ASCII commands
  • Supports infrastructure and SoftAP networking modes
  • Built-in networking applications:  IPv4 / IPv6, TCP, UDP, DHCP, DNS, ICMP, ARP, HTTP, FTP, SNTP, and SSL / TLS
  • Supports infrastructure and SoftAP networking modes
  • Complete on-board TCP / IP networking
  • Upgrade firmware over the air using TFTP
  • Supports Wi-Fi protected setup (WPS)
  • Modular certified for the United States (FCC), Canada (IC), Europe, Australia, New Zealand, Korea, Taiwan, and Japan

Associated Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD WIFI TH SMDRN1810-I/RM100RF TXRX MOD WIFI TH SMD0 - ImmediateSee Page for PricingNäytä tiedot
RF TXRX MODULE WIFIW.FL SMDRN1810E-I/RM100RF TXRX MODULE WIFIW.FL SMD20 - Immediate$16.66Näytä tiedot
RF TXRX MODULE WIFI SMDRN1810E-I/RM110RF TXRX MODULE WIFI SMD31 - Immediate$16.66Näytä tiedot

Supported Dev Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EXPLORER 16/32 DSPIC/PIC24/PIC32DM240001-2EXPLORER 16/32 DSPIC/PIC24/PIC3225 - Immediate$157.22Näytä tiedot
EXPLORER 16/32 DSPIC/PIC24/PIC32DM240001-3EXPLORER 16/32 DSPIC/PIC24/PIC3220 - Immediate$145.06Näytä tiedot
PIC32 STARTER KIT PIC32 EVAL BRDDM320001PIC32 STARTER KIT PIC32 EVAL BRD21 - Immediate$68.52Näytä tiedot
Published: 2016-04-26