PIC32MZ DA Series MCUs

Microchip offers the PIC32MZ DA graphics MCUs with 32 MB of integrated DRAM

Image of Microchip's PIC32MZ DA Series MCUsMicrochip’s PIC32MZ DA series of 32-bit microcontrollers are the industry’s first MCU with integrated 2D graphics processing unit (GPU), DDR2 memory and comprehensive design resources optimized for graphics or Human Machine Interface (HMI) applications. The integrated graphics controller and graphics processor enables developers to implement graphical user interface (GUI) features not previously accessible in MCU-based designs. These products provide on-the-fly image rendering and manipulation to accelerate 2D graphics generation. Customers using these products have access to the most advanced, highly integrated software framework in the industry including MPLAB® Harmony, MPLAB Harmony Configurator, and the MPLAB Harmony Graphics Composer. Developers that use the PIC32MZ DA in their designs should expect microprocessor-like graphics quality while still enjoying the ease of design of an MCU. PIC32MZ DA microcontrollers are available in LFBGA and LFQP packages.

Features
  • 3-layer graphics controller capable of driving 24-bit color SXGA
  • High-performance 2D GPU
  • 32 MB integrated DDR2 DRAM or 128 MB externally addressable
  • Up to 2 MB Flash and 640 KB RAM
  • 12-bit ADC throughput at 18 Msps
  • Fewer board layers, significantly lowering system cost
  • Code and data are more secure as it travels between memory and the rest of the system
  • Greatly reduced system complexity, leading to substantial cost savings
  • Smaller designs that result in feature-rich, attractive end products
Image of Microchip's PIC32MZ DA Series MCUs Block Diagram
Applications
  • Cooking systems
  • Door controls
  • Commercial soda and ice machines
  • Medical controls
  • Patient monitoring devices
  • Fire protection controllers
  • Label printers (bar code)
  • White goods
  • Vending machines
  • Home automation
  • Thermostats
  • Outdoor navigation systems
  • HMI for industrial
  • Audio conferencing
  • Docking stations

PIC32MZ DA Series MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 288LFBGAPIC32MZ2064DAB288T-I/4JIC MCU 32BIT 2MB FLASH 288LFBGA646 - Immediate$19.04Näytä tiedot

Development Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEB-II 4.3" WQVGA DISPLAY BOARDDM320005-5MEB-II 4.3" WQVGA DISPLAY BOARD0 - Immediate$191.22Näytä tiedot
PIC32MZ GRAPHICS EVAL BRDDM320008-CPIC32MZ GRAPHICS EVAL BRD1 - Immediate$295.53Näytä tiedot
PIC32MZ GRAPHICS EVAL BRDDM320008PIC32MZ GRAPHICS EVAL BRD10 - Immediate$295.53Näytä tiedot
PIC32MZ GRAPHICS EVAL BRDDM320010-CPIC32MZ GRAPHICS EVAL BRD1 - Immediate$222.74Näytä tiedot
PIC32MZ GRAPHICS EVAL BRDDM320010PIC32MZ GRAPHICS EVAL BRD15 - Immediate$151.18Näytä tiedot
Published: 2017-09-13