PIC32CM JH Secure Low-Power 32-Bit MCU

Microchip PIC32CM JH secure low-power 32-bit MCU with integrated hardware security is designed for automotive and industrial applications

Image of Microchip PIC32CM JH Secure Low-Power 32-bit MCUThe Microchip PIC32CM JH microcontroller is engineered for developers who need robust security and low-power performance in a compact footprint. Featuring an Arm® Cortex®-M0+ core with TrustZone® technology, it offers secure boot, cryptographic acceleration, and tamper detection for secure embedded systems. With an AEC-Q100 Grade 1 qualification, CAN FD, and a rich array of analog peripherals, it is ideal for automotive and industrial applications where reliability and efficiency are critical.

Features
  • ECC with fault injection on both the Flash and SRAM
  • Memory built-in self-test (MBIST) for SRAM
  • Loopbacks on many of the serial communications interfaces
  • Clock failure detection (CFD)
  • Support for mutual-capacitance and self-capacitance sensing
  • One pin per electrode, which eliminates the need for external components
  • Ability to add buttons, wheels, sliders, and surfaces
  • Wake on touch
  • Configurable one-time programmable (OTP) section of Flash for secure boot code
  • SHA-256 hardware with integrity check monitor (ICM) for direct memory access (DMA)
Applications
  • Door modules
  • In-cabin capacitive touch
  • Seat controls
  • On-board diagnostics (OBD)
  • Sensor nodes
  • Home appliances
  • Automotive door, center console, and steering wheel controls
  • Industrial controls
  • Trackpads
  • Motor controls
  • I/O boards
  • Industrial automation
  • Programmable logic controllers (PLCs)

ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
5V CORTEX M0+, 128KB FLASH, 48PI
PIC32CM1216JH01048-I/Y8X5V CORTEX M0+, 128KB FLASH, 48PI583 - Immediate$1.10Näytä tiedot
Uudet tuotteet
5V CORTEX M0+, 128KB FLASH, 32PI
PIC32CM1216JH01032-I/PT5V CORTEX M0+, 128KB FLASH, 32PI612 - Immediate$0.80Näytä tiedot
IC MCU 32BIT 512KB FLASH 64TQFPPIC32CM5164JH01064-E/PTIC MCU 32BIT 512KB FLASH 64TQFP240 - Immediate$1.96Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPPIC32CM5164JH01100-I/PFIC MCU 32BIT 512KB FLASH 100TQFP32 - Immediate$4.32Näytä tiedot
IC MCU 32BIT 512KB FLASH 64QFNPIC32CM5164JH01064-I/5LXIC MCU 32BIT 512KB FLASH 64QFN100 - Immediate$4.36Näytä tiedot
IC MCU 32BIT 512KB FLASH 48QFNPIC32CM5164JH01048-I/U5BIC MCU 32BIT 512KB FLASH 48QFN0 - Immediate$1.85Näytä tiedot
QFN 32, 128KB FLASH, 16 KB SRAM,PIC32CM1216JH01032-I/RTBQFN 32, 128KB FLASH, 16 KB SRAM,932 - Immediate$0.95Näytä tiedot
TQFP 48, 128 KB FLASH, 16 KB SRAPIC32CM1216JH01048T-I/Y8XTQFP 48, 128 KB FLASH, 16 KB SRA1943 - Immediate$1.32Näytä tiedot
QFN 48, 128 KB FLASH, 16 KB SRAMPIC32CM1216JH01048-I/U5BQFN 48, 128 KB FLASH, 16 KB SRAM787 - Immediate$1.09Näytä tiedot
TQFP 32, 128 KB FLASH, 16 KB SRAPIC32CM1216JH01032T-I/PTTQFP 32, 128 KB FLASH, 16 KB SRA1509 - Immediate$0.98Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32CM JH CNANO + TOUCHEV29G58APIC32CM JH CNANO + TOUCH44 - Immediate$9.02Näytä tiedot
PIC32CM JH01 CPROEV81X90APIC32CM JH01 CPRO0 - Immediate$74.03Näytä tiedot
Published: 2025-07-15