PIC32CM GC Series Arm® Cortex® M23 MCUs with Integrated Graphics

Microchip MCUs are tailored for embedded systems that require low-power operation and flexible serial interfaces

Image of Microchip PIC32CM GC Series: Arm® Cortex M23 MCUs with Integrated GraphicsThe PIC32CM GC family from Microchip is tailored for embedded systems that require low-power operation, flexible serial interfaces, and enhanced user interface capabilities. Built on the Arm Cortex-M23 core, these MCUs integrate multiple SERCOM modules for USART, SPI, and I2C, along with advanced analog and capacitive touch support for human-machine interface (HMI) designs.

The GC series emphasizes predictable peripheral configuration and safe Flash programming. Enabling protected registers, synchronization flags, and structured NVM operations helps prevent runtime errors and ensure reliable firmware updates. This makes the PIC32CM GC ideal for applications requiring deterministic behavior and robust field upgrades.

Features
  • Arm Cortex-M23 core with low power modes and security features
  • Integrated graphics controller for display-based interfaces
  • Multiple SERCOM modules configurable as USART, SPI, I2C, or LIN
  • Enable protected register writes and synchronization mechanisms for safe configuration
  • NVM controller with explicit page/row erase and write operations
Applications
  • HMI with integrated graphics and capacitive touch
  • Secure embedded systems requiring reliable Flash update sequences
  • Multi-protocol serial communication for sensor and subsystem integration
  • Consumer and industrial devices with low power requirements and display capability
  • Connected endpoints leveraging deterministic peripheral behavior

PIC32CM GC Series Arm® Cortex®-M23 MCUs with Integrated Graphics

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CM23, 512KB FLASH,  48 TQFP, 85CPIC32CM5112GC00048T-I/Y8XCM23, 512KB FLASH, 48 TQFP, 85C1600 - Immediate$2.42Näytä tiedot
CM23, 512KB FLASH, 48 TQFP, 85C,PIC32CM5112GC00048-I/Y8XCM23, 512KB FLASH, 48 TQFP, 85C,500 - Immediate$2.42Näytä tiedot
CM23, 512KB FLASH, 48 VQFN, 85C,PIC32CM5112GC00048-I/U5BCM23, 512KB FLASH, 48 VQFN, 85C,500 - Immediate$2.46Näytä tiedot
CM23, 512KB FLASH, 64 TQFP, 85C,PIC32CM5112GC00064-I/V2XCM23, 512KB FLASH, 64 TQFP, 85C,493 - Immediate$2.52Näytä tiedot
CM23, 512KB FLASH,  64 TQFP, 85CPIC32CM5112GC00064T-I/V2XCM23, 512KB FLASH, 64 TQFP, 85C1200 - Immediate$2.54Näytä tiedot
CM23, 512KB FLASH, 48 TQFP, 125CPIC32CM5112GC00048-E/Y8XCM23, 512KB FLASH, 48 TQFP, 125C25 - Immediate$2.67Näytä tiedot
CM23, 512KB FLASH, 48 VQFN, 125CPIC32CM5112GC00048-E/U5BCM23, 512KB FLASH, 48 VQFN, 125C25 - Immediate$2.71Näytä tiedot
CM23, 512KB FLASH, 64 TQFP, 125CPIC32CM5112GC00064-E/V2XCM23, 512KB FLASH, 64 TQFP, 125C35 - Immediate$2.78Näytä tiedot
CM23, 512KB FLASH, 64 VQFN, 85C,PIC32CM5112GC00064-I/5LXCM23, 512KB FLASH, 64 VQFN, 85C,500 - Immediate$2.78Näytä tiedot
CM23, 512KB FLASH, 100 TQFP, 85CPIC32CM5112GC00100-I/E5XCM23, 512KB FLASH, 100 TQFP, 85C500 - Immediate$2.96Näytä tiedot
CM23, 512KB FLASH, 64 VQFN, 125CPIC32CM5112GC00064-E/5LXCM23, 512KB FLASH, 64 VQFN, 125C25 - Immediate$3.07Näytä tiedot
CM23, 512KB FLASH, 100 TQFP, 125PIC32CM5112GC00100-E/E5XCM23, 512KB FLASH, 100 TQFP, 12525 - Immediate$3.27Näytä tiedot
CM23, 512KB FLASH,  48 VQFN, 85CPIC32CM5112GC00048T-I/U5BCM23, 512KB FLASH, 48 VQFN, 85C0 - Immediate$2.43Näytä tiedot
CM23, 512KB FLASH,  48 TQFP, 125PIC32CM5112GC00048T-E/Y8XCM23, 512KB FLASH, 48 TQFP, 1250 - Immediate$2.63Näytä tiedot
CM23, 512KB FLASH,  48 VQFN, 125PIC32CM5112GC00048T-E/U5BCM23, 512KB FLASH, 48 VQFN, 1250 - Immediate$2.67Näytä tiedot
CM23, 512KB FLASH,  64 TQFP, 125PIC32CM5112GC00064T-E/V2XCM23, 512KB FLASH, 64 TQFP, 1250 - Immediate$2.73Näytä tiedot
CM23, 512KB FLASH,  64 VQFN, 85CPIC32CM5112GC00064T-I/5LXCM23, 512KB FLASH, 64 VQFN, 85C0 - Immediate$2.76Näytä tiedot
CM23, 512KB FLASH,  100 TQFP, 85PIC32CM5112GC00100T-I/E5XCM23, 512KB FLASH, 100 TQFP, 850 - Immediate$2.93Näytä tiedot
CM23, 512KB FLASH,  64 VQFN, 125PIC32CM5112GC00064T-E/5LXCM23, 512KB FLASH, 64 VQFN, 1250 - Immediate$3.02Näytä tiedot
CM23, 512KB FLASH,  100 TQFP, 12PIC32CM5112GC00100T-E/E5XCM23, 512KB FLASH, 100 TQFP, 120 - Immediate$3.22Näytä tiedot

Development Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
PIC32CM GC00 CURIOSITY PRO
EV17V75APIC32CM GC00 CURIOSITY PRO7 - Immediate$68.27Näytä tiedot
Published: 2025-12-23