PIC32CK SG/GC Microcontroller Family

Microchip PIC32CK SG/GC high-performance 32-bit MCUs offer advanced security and connectivity

Image of Microchip PIC32CK SG/GC Microcontroller FamilyMicrochip PIC32CK SG/GC microcontrollers are built around the 120 MHz Arm® Cortex®-M33 core, offering robust performance and extensive connectivity options. These MCUs are designed for high-reliability applications, featuring up to 2 MB of Flash memory and 512 KB of SRAM. The integrated hardware security module (HSM) provides advanced cryptographic operations and secure key management.

With support for multiple communication interfaces, including Ethernet, USB, and CAN FD, the PIC32CK SG/GC MCUs are versatile solutions for a wide range of embedded applications. Including a peripheral touch controller and high-speed ADC further enhances their capability, making them suitable for complex, real-time systems.

Features
  • 120 MHz Arm Cortex-M33 core
  • Up to 2 MB Flash memory and 512 KB SRAM
  • Integrated HSM
  • 10/100 Ethernet, hi-speed USB, full-speed USB, and CAN FD
  • 12-bit ADC with 3 MSPS sampling rate
Applications
  • Industrial automation and controls
  • Automotive systems
  • Medical devices
  • Secure IoT applications
  • Consumer electronics

PIC32CK SG/GC Microcontroller Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M33 2MB/512 64 TQFPPIC32CK2051GC01064-I/3ZBM33 2MB/512 64 TQFP272 - Immediate$3.93Näytä tiedot
M33 2MB/512 64 TQFPPIC32CK2051GC01064-I/3ZB-SL3M33 2MB/512 64 TQFP99 - Immediate$3.81Näytä tiedot
M33 HSM 1MB/256 64 TQFPPIC32CK1025SG01064-I/3ZB-SL3M33 HSM 1MB/256 64 TQFP130 - Immediate$3.78Näytä tiedot
M33 HSM 2MB/512 64 TQFPPIC32CK2051SG01064-I/3ZB-SL3M33 HSM 2MB/512 64 TQFP153 - Immediate$3.85Näytä tiedot
M33 1MB/256 64 TQFPPIC32CK1025GC01064-I/3ZBM33 1MB/256 64 TQFP0 - Immediate$3.70Näytä tiedot

PIC32CK Curiosity Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32CK SG01 CURIOSITY ULTRAEV33A17APIC32CK SG01 CURIOSITY ULTRA6 - Immediate$110.16Näytä tiedot
PIC32CK GC01 CURIOSITY ULTRAEV44P93APIC32CK GC01 CURIOSITY ULTRA11 - Immediate$110.16Näytä tiedot
Published: 2024-12-18