PIC32-BZ6 Series Wireless MCUs

Microchip MCUs are designed for engineers who need reliable wireless performance in constrained environments

Image of Microchip PIC32-BZ6 Series Wireless MCUsMicrochip PIC32-BZ6 series wireless MCUs accelerate development time with a single-chip, multiprotocol platform that is secure, robust and ready for complex, multifunction, applications. Built around a 32-bit MCU core, these devices offer wireless (Bluetooth® LE and 802.15.4 protocols) and wired connectivity with a versatile set of peripherals supporting touch, graphics, and motor control.

Designed for engineers who need advanced connectivity, reliable connectivity, and scalability to keep pace with evolving standards, the PIC32-BZ6 SoCs and modules provide a tightly coupled architecture that minimizes latency and maximizes throughput. The series includes both SoC and module options. This enables flexibility across design requirements, from compact embedded systems to modular configurations.

Features
  • 32-bit Arm® Cortex®-M4F core running at 128 MHz
  • Integrated wireless stack supporting Bluetooth LE 6.0, Thread® 1.4.0, and 802.15.4 proprietary protocols
  • Versatile peripherals supporting CAN FD, Ethernet, USB, motor control, touch, and graphics
  • Hardware security features including secure boot, TRNG, and AES
  • Industrial-grade temperature support: -40°C to +125°C with AEC-Q100 certification
  • Up to 1 MB Flash and 256 KB SRAM
Applications
  • Advanced sensing: smart thermostats, switches, and appliances
  • Industrial sensor networks
  • Motor control: personal care devices, shutters, fans, and heat pumps
  • Building management and HVAC control systems
  • Automotive: on-board diagnostics or telematics and two-wheeler instrument clusters

PIC32-BZ6 - SoC

KuvaManufacturer Part NumberKuvausTyyppiRF-perhe/standardiProtokollaSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
128MHZ CM4F CORE W/ INTEGRATED B
PIC32CX2051BZ62132-E/3WW128MHZ CM4F CORE W/ INTEGRATED BTxRx + MCU802.15.4, BluetoothBluetooth v6.0, Thread, Zigbee®168 - Immediate$3.06Näytä tiedot
Uudet tuotteet
128MHZ CM4F CORE W/ INTEGRATED B
PIC32CX2051BZ62132-I/3WW128MHZ CM4F CORE W/ INTEGRATED BTxRx + MCU802.15.4, BluetoothBluetooth v6.0, Thread, Zigbee®167 - Immediate$3.06Näytä tiedot

PIC32WM-BZ6204UE Module

KuvaManufacturer Part NumberKuvausDigiKey voi ohjelmoidaRF-perhe/standardiSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
BLUETOOTH LE AND 802.15.4 MODULE
PIC32WM-BZ6204UE-IBLUETOOTH LE AND 802.15.4 MODULE-802.15.4, Bluetooth139 - Immediate$4.28Näytä tiedot

Curiosity Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
PIC32-BZ6 CURIOSITY BOARD
EV31U42APIC32-BZ6 CURIOSITY BOARD1 - Immediate$76.75Näytä tiedot
Updated: 2026-01-12
Published: 2025-11-05