8-bit PIC MCUs for Low-Power LCD Applications

Microchip presents eXtreme low-power (XLP) microcontrollers for driving liquid crystal displays

Image of Microchip PIC16F19197 8-bit PIC MicrocontrollersMicrochip’s PIC16F19197 family of MCUs are the first 8-bit MCUs optimized for popular low-power and battery-powered touch-enabled LCD applications. This family consists of 28- to 64-pin devices with up to 56 KB Flash, 4 KB RAM, a real-time clock and calendar (RTCC) with battery backup, and high-current I/O pins to directly drive LCD backlighting. The charge pump ensures that LCD screens maintain consistent contrast even as battery voltage drops. The ADC2 automates signal acquisition and processing tasks, making robust touch buttons and sliders easy to implement.

Additionally, the active clock tuning feature provides customers with an extremely stable oscillator across the entire voltage and temperature operating range. Other features included in this product family include 12-bit analog-to-digital Converter with computation (ADC2), a low-power comparator and active clock tuning of its high-frequency oscillator. The PIC16F19197 family can accomplish this entirely in hardware rather than relying upon software. The battery life of your application can be extended by utilizing the IDLE/DOZE low-power modes and peripheral module disable (PMD) built into the device.

The PIC16(L)F19197 family is supported by MPLAB® Code Configurator (MCC), a free software plug-in that provides a graphical interface to configure peripherals and functions specific to your application. MCC is incorporated into our award-winning development environments, the down-loadable MPLAB X IDE and the cloud-based MPLAB Xpress IDE. These hardware peripherals combined with rich software platform makes the design of low-power LCD applications easy.

Features
  • 32 MHz internal oscillator
  • Up to 56 KB Flash program memory
  • Up to 4 KB RAM
  • 256 B of data EEPROM
  • 12-bit ADC2, up to 44 channels
  • Integrated LCD control for up to 360 segments
  • Four 10-bit PWMs
  • Two capture, compare, PWMs (CCP)
  • Two comparators (1-low power, 1-high speed)
  • Four configurable logic cells (CLC)
  • 5-bit digital-to-analog converter (DAC)
  • Complementary waveform generator (CWG)
  • Communication: SPI/I2C and EUSART
  • mTouch® capacitive sensing
  • Peripheral pin select (PPS)
  • Available in 28- to 64-pins

PIC16F19197 8-Bit PIC Microcontrollers

KuvaManufacturer Part NumberKuvausValmistajan laitepakkausPakkaus / koteloSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 56KB FLASH 64QFNPIC16F19197-I/MRIC MCU 8BIT 56KB FLASH 64QFN64-QFN (9x9)64-VFQFN avoin juotoskohta143 - Immediate$2.52Näytä tiedot
IC MCU 8BIT 56KB FLASH 64TQFPPIC16F19197-I/PTIC MCU 8BIT 56KB FLASH 64TQFP64-TQFP (10x10)64-TQFP220 - Immediate$2.55Näytä tiedot

Development Board

KuvaManufacturer Part NumberKuvausAihealueSulautettuSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR PIC24FJ128GA310DM240314EVAL BOARD FOR PIC24FJ128GA310LCD-näyttöKyllä, MCU, 16 bittiä4 - Immediate$171.34Näytä tiedot
Published: 2017-06-08