PIC16F178x Analog Flash Microcontroller

Microchip's 28-pin 8-bit advanced analog flash MCU

Microchip Technology's PIC16F178x Analog Flash MicrocontrollerMicrochip has expanded its 8-bit PIC16F(LF)178X enhanced midrange core microcontroller family to include an on-chip 12 analog-to-digital converter (ADC), as many as three op amps and four comparators, an 8-bit digital-to-analog converter (DAC), and a new programmable switch-mode controller (PSMC). It also includes EUSART, including LIN, I2C, and SPI interface peripherals. The addition of a PSMC, in this case a 16-bit PWM operating at 64 MHz, helps with closed-loop control in power supplies and lighting, and the LF version features the company's extreme low-power technology for active and sleep currents of 32 µA / MHz and 50 nA, respectively. The combination of PSMC and low power makes the device suitable for its target applications, including LEDs, battery management, digital power supplies, and motor control.

Features
  • High-performance RISC CPU
  • Extreme low-power (XLP) management
  • Up to 4 KW flash program memory
  • Two PSMC modules
  • ADC
  • 8-bit DAC
  • Timer0: 8-bit timer / counter with 8-bit programmable prescaler
  • Enhanced timer1
  • Operate up to 32 MHz from precision internal oscillator
  • Up to 24 I/O pins and 1 input-only pin
  • Power-saving sleep mode

Analog Flash Microcontroller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 8BIT 7KB FLASH 28QFNPIC16F1783-I/MLIC MCU 8BIT 7KB FLASH 28QFN109 - Immediate$2.13Näytä tiedot
IC MCU 8BIT 28KB FLASH 28SOICPIC16F1788-I/SOIC MCU 8BIT 28KB FLASH 28SOIC3084 - Immediate$2.25Näytä tiedot
IC MCU 8BIT 14KB FLASH 28QFNPIC16F1786-I/MLIC MCU 8BIT 14KB FLASH 28QFN1304 - Immediate$2.23Näytä tiedot
IC MCU 8BIT 28KB FLASH 44TQFPPIC16F1789-I/PTIC MCU 8BIT 28KB FLASH 44TQFP1034 - Immediate$2.57Näytä tiedot
IC MCU 8BIT 7KB FLASH 28SSOPPIC16F1783-I/SSIC MCU 8BIT 7KB FLASH 28SSOP65 - Immediate$1.99Näytä tiedot
Published: 2012-06-29