PG164110 MPLAB® PICkit™ Basic In-Circuit Debugger

The PG164110 MPLAB PICkit Basic debugger offers ultra-low-cost, high-performance programming and debugging for Microchip MCUs

Image of Microchip PG164110 MPLAB® PICkit™ Basic In-Circuit DebuggerThe MPLAB PICkit Basic in-circuit debugger (PG164110) is an ultra-low-cost, high-performance tool designed for programming and debugging Microchip PIC® and AVR® MCUs, dsPIC® DSCs, and SAM Arm® Cortex®-M based MCUs and MPUs. Its sleek, lightweight design and USB Type-C® interface offer easy connectivity and portability, making it ideal for educational settings and professional development labs. The debugger supports various debugging interfaces, including 4-wire JTAG, serial wire debug (SWD), and more, ensuring versatile compatibility. Advanced features like full-target-MCU speed debugging, multiple hardware and software breakpoints, and automatic device selection enhance the user experience, while the included adapters and color-coded labels simplify setup. Compatible with MPLAB X IDE, MPLAB IPE, MPLAB VS Code extensions, and third-party IDEs like IAR Embedded Workbench, the MPLAB PICkit Basic is a comprehensive solution for efficient and effective project development.

Features
  • Broad compatibility
  • Simple connectivity
  • Flexible target connection
  • Convenient adapters
  • Versatile and compatible
  • Advanced debugging
  • Enhanced user experience
  • Portable design
Applications
  • Embedded systems development
  • Educational use
  • Prototyping
  • Real-time debugging
  • Versatile connectivity

PG164110 MPLAB® PICkit™ Basic In-Circuit Debugger

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MPLAB PICKIT BASICPG164110MPLAB PICKIT BASIC469 - Immediate$27.08Näytä tiedot
Published: 2025-04-23