PCI11010 High-Speed PCIe® Connectivity

Microchip PCI11010 high-speed PCIe connectivity offers ultra-low latency

Image of Microchip PCI11010 High-Speed PCIe ConnectivityThe PCI11010 is a cutting-edge PCIe solution designed to redefine high-speed connectivity with unparalleled ultra-low latency. Engineered by Microchip this innovative product empowers seamless data transfer and maximizes efficiency, making it the ideal choice for next-generation applications demanding robust performance. Whether optimizing data centers, enhancing embedded systems, or pushing the boundaries of real-time processing, the PCI11010 delivers the reliability and speed needed to stay ahead in a fast-evolving digital landscape.

Features
  • Integrated PCI switching fabric
  • 2.5 Gbps Ethernet MAC
  • Precision time protocol
  • UARTs
  • Power and I/O
Applications
  • Data center networking
  • Embedded systems
  • Real-time processing
  • High-performance computing (HPC)
  • Edge computing devices

PCI11010 High-Speed PCIe® Connectivity

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ANALOG SWITCHES 100-VQFNPCI11010/ZVXIC ANALOG SWITCHES 100-VQFN179 - Immediate$12.80Näytä tiedot
IC ANALOG SWITCHES 100-VQFNPCI11010-I/ZVXIC ANALOG SWITCHES 100-VQFN73 - Immediate$16.00Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR PCI11010EV03B65AEVAL BOARD FOR PCI110106 - Immediate$135.98Näytä tiedot
Published: 2025-03-31