MTCH2120 Series Touch Screen Controllers

Microchip MTCH2120 series touch screen controllers are revolutionizing touch interfaces with 12-button precision and water-tolerant design

Image of Microchip MTCH2120 Touch ControllerMicrochip MTCH2120 series touch screen controllers provide capacitive touch technology designed to elevate user interfaces across a wide range of applications. With its ability to support up to 12 touch buttons, this innovative controller delivers precise, reliable performance even in challenging environments, thanks to its water-tolerant design. Ideal for consumer electronics, industrial controls, and more. The MTCH2120 offers seamless integration with Microchip’s robust ecosystem, empowering developers to create intuitive, responsive, and durable touch solutions, helping enhance user experiences.

Features
  • Robust touch with high signal-to-noise ratio (SNR)
  • Water tolerance
  • I2C interface to host
  • Active noise avoidance
  • Easy tune
  • Compelling low-power features lump mode
  • Touch data visualization and tuning
  • Configuration save on chip
Applications
  • Medical equipment
  • Industrial control panels
  • Water-tolerant design
  • Kitchen appliances
  • Outdoor kiosks
  • Wearable devices
  • I2C interface

MTCH2120 Series Touch Screen Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TSC 2 WIRE CAP 20-SOICMTCH2120-V/SOIC TSC 2 WIRE CAP 20-SOIC603 - Immediate$1.10Näytä tiedot
IC TSC 2 WIRE CAP 20-VQFNMTCH2120-V/REBIC TSC 2 WIRE CAP 20-VQFN910 - Immediate$0.85Näytä tiedot
IC TSC 2 WIRE CAP 20-VQFNMTCH2120T-V/REBIC TSC 2 WIRE CAP 20-VQFN0 - Immediate$0.85Näytä tiedot
IC TSC 2 WIRE CAP 20-SOICMTCH2120T-V/SOIC TSC 2 WIRE CAP 20-SOIC0 - Immediate$1.09Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MTCH2120 EVALUATION KITEV64Z42AMTCH2120 EVALUATION KIT17 - Immediate$27.08Näytä tiedot
Published: 2025-03-31