MCP355X 22-Bit Delta-Sigma A/D Converters

Microchip's low-noise analog-to-digital converters (ADCs) for sensor measurement applications

Image of Microchip MCP355X 22-bit Delta-Sigma A/D ConvertersThe MCP355X series of devices from Microchip Technology are 2.7 V to 5.5 V low-power, 22-bit delta-sigma A/D converters. The MCP355X devices provide high accuracy and low noise performance for applications where sensor measurements, such as pressure, temperature, and humidity, are performed. The devices offer output noise as low as 2.5 µVRMS with a total unadjusted error of less than 10 ppm. The family exhibits less than 6 ppm integral nonlinearity (INL) error, 3 µV offset error, and 2 ppm full scale error. Minimal external components are required for high accuracy applications due to the internal oscillator and high oversampling rate. The fully differential analog inputs make it compatible with a wide variety of sensor and measurement applications. The MCP355X devices operate from -40°C to +125°C and are available in the space-saving 8-pin MSOP and SOIC packages.

Features
  • 22-bit ADC with automatic internal offset and gain calibration
  • Low output noise 2.5 µVRMS
  • 3 µV offset error
  • 2 ppm typical full-scale error
  • 6 ppm maximum INL error
  • Total unadjusted error less than 10 ppm
  • Sample rate 55 sps (MCP3553)
  • Sample rate 13.75 sps (MCP3551)
  • Sample rate 15 sps (MCP3550)
  • No digital filter settling time, single command conversions through 3-wire SPI™
  • 8-pin MSOP and SOIC packages
  • Differential inputs with VSS to VDD common mode range
  • 2.7 V to 5.5 V single supply operation
  • Extended temperature range: -40°C to +125°C

MCP355X 22-Bit Delta-Sigma A/D Converters

KuvaManufacturer Part NumberKuvausTulon tyyppiSaatavana oleva määrä HintaNäytä tiedot
IC ADC 22BIT 8-MSOPMCP3550-50E/MSIC ADC 22BIT 8-MSOPDifferentiaalinen276 - Immediate$3.29Näytä tiedot
IC ADC 22BIT 8-SOICMCP3550-50E/SNIC ADC 22BIT 8-SOICDifferentiaalinen2035 - Immediate$3.23Näytä tiedot
IC ADC 22BIT 8-MSOPMCP3550-60E/MSIC ADC 22BIT 8-MSOPDifferentiaalinen588 - Immediate$3.29Näytä tiedot
IC ADC 22BIT 8-SOICMCP3550-60E/SNIC ADC 22BIT 8-SOICDifferentiaalinen706 - Immediate$3.23Näytä tiedot
IC ADC 22BIT 8-MSOPMCP3551-E/MSIC ADC 22BIT 8-MSOPDifferentiaalinen1243 - Immediate$3.29Näytä tiedot
IC ADC 22BIT 8-SOICMCP3551-E/SNIC ADC 22BIT 8-SOICDifferentiaalinen2014 - Immediate$3.23Näytä tiedot
IC ADC 22BIT 8-MSOPMCP3553-E/MSIC ADC 22BIT 8-MSOPDifferentiaalinen305 - Immediate$3.29Näytä tiedot
IC ADC 22BIT 8-SOICMCP3553-E/SNIC ADC 22BIT 8-SOICDifferentiaalinen2794 - Immediate$3.23Näytä tiedot

Associated Development Tools

KuvaManufacturer Part NumberKuvausTunnistusalueHerkkyysSaatavana oleva määrä HintaNäytä tiedot
RTD REF DESIGNTMPSNSRD-RTD2RTD REF DESIGN--0 - Immediate$20.40Näytä tiedot
Published: 2017-10-27