MCP2221A Breakout Module

Microchip's MCP2221A USB-to-UART/I2C/SMBus converter is comprised of a single DIP form factor board

Image of Microchip's MCP2221A Breakout ModuleThe development and evaluation platform ADM00559 from Microchip Technology is a breakout module for the MCP2221A USB-to-UART/I2C/SMBus converter. It is comprised of a single DIP form factor board. The provided supporting software demonstrates the capabilities of the MCP2221A device as a USB-to-UART/I2C/SMBus protocol converter. Additionally, these tools provide simple access for I/O control and the ability to establish custom device configuration. Custom tools can also be created using the provided DLL package.

Features
  • UART Tx and Rx signals
  • I2C/SMBus clock and data lines (SCL and SDA)
  • Four GP lines, configurable for GPIO, dedicated or alternate function operation
  • User-selectable (by using a jumper) power supply of 3.3 V or 5 V (up to 500 mA)
  • DIP form factor (600 mil spacing between two 7-pin headers)
  • PICkit™ Serial Analyzer header - used for UART and I2C/SMBus communication only
Package Contents
  • 1x MCP2221A Breakout Module (ADM00559)
  • 1x Mini-USB cable

MCP2221A Breakout Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MCP2221ADM00559EVAL BOARD FOR MCP2221185 - Immediate$9.02Näytä tiedot

Associated ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC USB TO I2C/UART 14TSSOPMCP2221AT-I/STIC USB TO I2C/UART 14TSSOP0 - Immediate$2.38Näytä tiedot
IC USB TO I2C/UART 16QFNMCP2221A-I/MLIC USB TO I2C/UART 16QFN1985 - Immediate$2.38Näytä tiedot
IC USB TO I2C/UART 14SOICMCP2221A-I/SLIC USB TO I2C/UART 14SOIC1022 - Immediate$2.15Näytä tiedot
IC USB TO I2C/UART 14TSSOPMCP2221A-I/STIC USB TO I2C/UART 14TSSOP652 - Immediate$2.38Näytä tiedot
IC USB TO I2C/UART 14DIPMCP2221A-I/PIC USB TO I2C/UART 14DIP649 - Immediate$2.72Näytä tiedot
Published: 2020-08-28