Lighting Communications Development Platform

Designed for the creation of communications enabled lighting applications, the platform from Microchip includes a main board and various communications interface adapters.

Image of Microchip Technology's Lighting Communications Development PlatformThe lighting communications development platform from Microchip provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols (for example RF).

To utilize the communications platform, a minimum of two main or two prototyping boards and two adapters are required - connected via appropriate cabling (for example RJ45 patch cable, DMX512A 5-pin barrel cable, or DALI 2-wire). The communication platform is compatible with commercially available DALI / DMX512A products, and can be integrated into existing lighting networks during development or utilized with multiple communication platforms to simulate large lighting networks.

Lighting Communications Development Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BRD FOR MCP16322 PIC16F1947DV160214-2EVAL BRD FOR MCP16322 PIC16F19470 - Immediate$208.23Näytä tiedot

Associated Silicon

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 8BIT 28KB FLASH 64TQFPPIC16F1947-I/PTIC MCU 8BIT 28KB FLASH 64TQFP4455 - Immediate$2.77Näytä tiedot
IC MCU 8BIT 28KB FLASH 64QFNPIC16F1947-I/MRIC MCU 8BIT 28KB FLASH 64QFN2728 - Immediate$2.88Näytä tiedot
Published: 2013-06-14