High-Performance PIC32MZ Embedded Connectivity (EC) Family

Microchip’s PIC32MZ 32-bit MCUs have class-leading performance of 330 DMIPS and 3.28 CoreMarks™ / MHz

Image of Microchip Technology's High-Performance PIC32MZ Embedded Connectivity (EC) Family Microchip announces the 24-member PIC32MZ embedded connectivity (EC) family of 32-bit MCUs. It provides class-leading performance of 330 DMIPS and 3.28 CoreMarks / MHz, along with dual-panel, live-update Flash (up to 2 MB), large RAM (512 KB), and the connectivity peripherals including a 10 / 100 Ethernet MAC, hi-speed USB MAC / PHY (a first for PIC® MCUs) and dual-CAN ports needed to support today's demanding applications.

The PIC32MZ also has class-leading code-density that is 30% better than competitors, along with a 28 Msps ADC that offers one of the best throughput rates for 32-bit MCUs. Rounding out this family's high-level of integration is a full-featured hardware crypto engine with a random number generator for high-throughput data encryption/decryption and authentication (for example AES, 3DES, SHA, MD5, and HMAC), as well as the first SQI interface on a Microchip MCU and the PIC32's highest-number of serial channels.

The PIC32MZ family provides 3x the performance and 4x the memory over the previous-generation PIC32MX families, along with a high-level of advanced peripheral integration. For applications requiring embedded connectivity, the family includes hi-speed USB, Ethernet and CAN, along with a broad set of wired and wireless protocol stacks. Many embedded applications are adding better graphics displays, and the PIC32MZ can support up to a WQVGA display without any external graphics chips. Streaming/digital audio applications can take advantage of this family's 159 DSP instructions, large memory, peripherals such as I2S, and available software.

Features
  • 200 MHz / 330 DMIPS, microAptiv core
    • DSP-enhanced core
    • Four 64-bit accumulators
    • Single-cycle MAC, saturating and fractional math
  • Dual-panel Flash for live-update support
  • 10-bit, 500 KSPS, 40-channel ADC module
  • Memory management unit for optimum embedded OS execution
  • microMIPS-mode for up to 35% code compression
  • SPI / I2S interfaces for audio processing and playback
  • Hi-speed USB 2.0 device / host / OTG
  • 10 / 100 Mbps Ethernet MAC with MII and RMII interface
  • Temperature range -40°C to +85°C; -40°C to +125°C
Additional Information
Related Product Information

PIC32MZ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 100TQFPPIC32MZ1024EFG100-I/PTIC MCU 32BIT 1MB FLASH 100TQFP688 - Immediate$11.66Näytä tiedot
IC MCU 32BIT 512KB FLASH 144LQFPPIC32MZ0512EFF144-I/PLIC MCU 32BIT 512KB FLASH 144LQFP598 - Immediate$11.41Näytä tiedot
IC MCU 32BIT 1MB FLASH 144LQFPPIC32MZ1024EFK144-I/PLIC MCU 32BIT 1MB FLASH 144LQFP0 - Immediate$12.08Näytä tiedot

Evaluation and Demonstration Boards & Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32 STARTER KIT W/ FPU PIC32MZDM320007PIC32 STARTER KIT W/ FPU PIC32MZ78 - Immediate$161.19Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MA0 - ImmediateSee Page for PricingNäytä tiedot
KIT STARTER ADAPT BD PIC32MZ ECAC320006KIT STARTER ADAPT BD PIC32MZ EC4 - Immediate$81.74Näytä tiedot
MOD PIM PIC32MZ2048EC 100PINMA320012MOD PIM PIC32MZ2048EC 100PIN20 - Immediate$27.29Näytä tiedot
PIC32 STARTER KIT W/ FPU PIC32MZDM320007-CPIC32 STARTER KIT W/ FPU PIC32MZ44 - Immediate$157.73Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
KIT STARTER ADAPT BD PIC32MZ ECAC320006KIT STARTER ADAPT BD PIC32MZ EC4 - Immediate$81.74Näytä tiedot
MOD PIM PIC32MZ2048EC 100PINMA320012MOD PIM PIC32MZ2048EC 100PIN20 - Immediate$27.29Näytä tiedot

Embedded Microcontroller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 100TQFPPIC32MZ2048ECG100-I/PTIC MCU 32BIT 2MB FLASH 100TQFP233 - Immediate$13.24Näytä tiedot
Published: 2014-08-22