dsPIC33CH Dual-Core DSPs

Microchip’s first family of dual-core digital signal processors (DSPs) optimized for digital power and motor control

Image of Microchip Technology's dsPIC33CH Dual-Core DSPsMicrochip Technology's innovative dsPIC33CH dual-core DSPs have two dsPIC® cores in a single chip that provides easy software integration for system developers designing high-end embedded control applications with multiple software teams. The dsPIC33CH has one core that is a master while the other is a slave. The slave core is for executing dedicated, time-critical control code. The master core runs the user interface, system monitoring and communications functions, and customizations for the end application. The dsPIC33CH is designed to facilitate independent code development for each core by separate design teams and later enables seamless integration when they are brought together in one chip. The dsPIC33CH family is optimized for high-performance digital power, motor control, and other applications requiring sophisticated algorithms. This includes applications such as wireless power, server power supplies, drones, and automotive sensors. The dsPIC33CH is supported by Microchip’s MPLAB® development ecosystem including MPLAB X integrated development environment (IDE). Supported by the popular MPLAB code configurator (MCC) tool, setting up pin assignments, peripheral modes, and application stacks has never been easier, drastically reducing customers’ design cycles and time-to-market.

Features
  • Extends flash size from 128 to 512 KB in the dual core dsPIC33CH device family
  • 512 KB flash on master core for AUTOSAR, complex application, communication stacks; 72 KB PRAM on slave core for complex control algorithms
  • Dual cores and advanced peripherals make systems robust and functionally safe
  • Dual CAN-FD for robust communication and debug
  • Unprecedented peripheral integration in 6x6 package for BoM cost saving
  • Features for functional safety: ECC memory, MBIST, DMT, dual WWDT, and more
  • ICSP™ write inhibit (OTP) for secure bootloading together with CryptoAuthentication™ devices to target secure applications
  • Automotive AEC-Q100 Grade 1 qualified, -40°C to +125°C
Applications
  • Digital power
    • Industrial: AC/DC and DC/DC power supplies
    • Automotive: converters, chargers, and inverters
    • Consumer: wireless power
  • Motor control
    • Automotive: pumps and fans
    • Industrial: drones and robotics
    • Consumer: appliances and toys

  • High-performance embedded
    • Automotive: electronic sensors
    • Industrial: automation and control
    • Medical: diagnostic equipment, and monitors
    • IoT: gateways and central processors
  Image of Microchip’s DSPIC33CH Dual Core DSP’s

Microchip’s DSPIC33CH Dual Core DSP’s

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 16BIT 88KB FLASH 36UQFNDSPIC33CH64MP503-I/M5IC MCU 16BIT 88KB FLASH 36UQFN644 - Immediate$2.05Näytä tiedot
IC MCU 16BIT 152KB FLASH 48TQFPDSPIC33CH128MP505-I/PTIC MCU 16BIT 152KB FLASH 48TQFP900 - Immediate$2.24Näytä tiedot
IC MCU 16BIT 152KB FLASH 64TQFPDSPIC33CH128MP506-I/PTIC MCU 16BIT 152KB FLASH 64TQFP66 - Immediate$2.34Näytä tiedot
IC MCU 16BIT 152KB FLASH 80TQFPDSPIC33CH128MP508-I/PTIC MCU 16BIT 152KB FLASH 80TQFP41 - Immediate$2.63Näytä tiedot
IC MCU 16BIT 152KB FLASH 28SSOPDSPIC33CH128MP502-I/SSIC MCU 16BIT 152KB FLASH 28SSOP598 - Immediate$2.00Näytä tiedot

Development Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DSPIC33CH CURIOSITY 512MP508DM330028-2DSPIC33CH CURIOSITY 512MP50816 - Immediate$43.34Näytä tiedot
DSPIC33CH CURIOSITY EVAL BRDDM330028DSPIC33CH CURIOSITY EVAL BRD0 - Immediate$29.74Näytä tiedot
DSPIC33CH128MP508 PLUG-IN MODULEMA330039DSPIC33CH128MP508 PLUG-IN MODULE0 - Immediate$34.48Näytä tiedot
DSPIC33CH128MP508 PLUG-IN MODULEMA330040DSPIC33CH128MP508 PLUG-IN MODULE4 - Immediate$25.28Näytä tiedot
DSPIC33CH512MP508 MOTOR CONTROLMA330045DSPIC33CH512MP508 MOTOR CONTROL6 - Immediate$41.15Näytä tiedot
DSPIC33CH512MP508 GENERAL PURPOSMA330046DSPIC33CH512MP508 GENERAL PURPOS3 - Immediate$21.66Näytä tiedot
Published: 2018-06-26