Curiosity and Xpress Development Boards

Microchip's tool for function enablement is Internet of Things ready and compatible with modern 8-bit PIC® microcontrollers

Image of Microchip Curiosity and Xpress Development BoardsMicrochip Technology's Curiosity and Xpress development boards are the perfect platforms to harness the power of modern 8-bit PIC microcontrollers. Their layout and external connections offer unparalleled access to the core independent peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

Have an IoT design idea? Curiosity and Xpress can make it real. Out of the box, the development board offers several options for a user interface including physical switches, an mTouch capacitive button, and an on-board potentiometer. A full complement of accessory boards is available via the MikroElectronika Mikrobus™ interface footprint. In addition, Bluetooth low energy communication can easily be added using an available Microchip RN4020 module.

Features

  • Compact, credit-card-sized footprint offers flexibility during prototyping phase
  • Integrated programmer / debugger with USB interface
  • Integrates seamlessly with MPLAB X IDE and code configurator
  • Various user interface options: mTouch button, analog potentiometer, and physical switches
  • Mikrobus support with over 100 MikroElectronika Click™ add-on boards available
  • Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB code configurator for the quickest development cycle
  • RN4020 Bluetooth module footprint on Curiosity board

MCU 8-bit Development Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MPLAB XPRESS PIC16F18855 EVAL BDDM164140MPLAB XPRESS PIC16F18855 EVAL BD0 - ImmediateSee Page for PricingNäytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVAL57 - Immediate$45.55Näytä tiedot
EXPLORER 8 PIC MICRO MCU EVAL BDDM160228EXPLORER 8 PIC MICRO MCU EVAL BD25 - Immediate$137.90Näytä tiedot
PICDEM LAB II PIC MICRO MCUDM163046PICDEM LAB II PIC MICRO MCU0 - Immediate$84.99Näytä tiedot
Published: 2016-08-23