ATtiny416 Xplained Nano Evaluation Kit

Microchip Technology’s ATtiny416 Xplained Nano evaluation kit is a low-cost hardware platform for evaluating ATtiny416 microcontrollers (MCUs)

Image of Microchip's ATtiny416 Xplained Nano Evaluation KitMicrochip Technology's ATtiny416 Xplained Nano is an evaluation kit is a hardware platform for evaluating the ATtiny416 MCUs. The kit includes an on-board debugger, and no external tools are necessary to program and debug the ATtiny416 microcontrollers. The onboard debugger can be completely disconnected from the ATtiny416 microcontrollers, and it can be used to program other UPDI devices. This platform is supported by Atmel Studio software which provides easy access to all the I/O’s on the device, one LED, and one pushbutton. The ATTINY416-XNANO board is a low-cost platform to quickly evaluate ATTINY416 devices and provides a faster time-to-market development 8-bit solution.

Features
  • ATtiny416 microcontroller
    • Access to all I/O lines
  • One yellow user LED
  • One mechanical button
  • USB powered
  • mEDBG
    • Auto-ID for board identification in Atmel Studio
    • One green board status LED
    • Programming
    • Virtual COM port (CDC)
Image of Microchip's ATtiny416 Xplained Nano Evaluation Kit Pin Diagram

ATtiny416 Xplained Nano Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XPLAINED NANO ATTINY416 EVAL BRDATTINY416-XNANOXPLAINED NANO ATTINY416 EVAL BRD101 - Immediate$9.02Näytä tiedot

Associated ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 4KB FLASH 20VQFNATTINY416-MNRIC MCU 8BIT 4KB FLASH 20VQFN18105 - Immediate$0.64Näytä tiedot
IC MCU 8BIT 4KB FLASH 20VQFNATTINY416-MFRIC MCU 8BIT 4KB FLASH 20VQFN77842 - Immediate$0.65Näytä tiedot
IC MCU 8BIT 4KB FLASH 20SOICATTINY416-SNRIC MCU 8BIT 4KB FLASH 20SOIC857 - Immediate$0.88Näytä tiedot
IC MCU 8BIT 4KB FLASH 20SOICATTINY416-SFRIC MCU 8BIT 4KB FLASH 20SOIC0 - Immediate$0.89Näytä tiedot
Published: 2018-04-04