TBL408L and TBL808L Bridge Rectifiers

Micro Commercial Components bridge rectifiers provide glass-passivated chip junction protection in a TBL package

Image of Micro Commercial Components TBL408L and TBL808L Bridge RectifiersMicro Commercial Components 800 V bridge rectifiers are designed to solve challenges associated with power rectification, including environmental stress, inefficiency, and space constraints. 

The 4 A TBL408L and 8 A TBL808L feature a glass-passivated chip junction for protection from environmental factors like humidity and temperature fluctuations, even harsh conditions.

Their compact TBL package is optimized for heat dissipation, ensuring maximum thermal performance. However, their efficiencies don't stop with component size; a forward voltage drop reduces conduction losses while lowering operating costs.

From power supplies and industrial equipment to compact electronics, these rectifiers are a versatile and intelligent choice for electronics requiring durable performance.

Features
  • Enhanced reliability
    • Glass-passivated chip junction provides robust performance and protection against environmental stress, increasing the product's lifespan
  • Improved efficiency
    • Low forward voltage drop minimizes conduction losses, reducing power consumption and operating costs
  • Application versatility
    • Delivers reliable rectification for diverse industrial and consumer applications
  • Compact design
    • The TBL package saves valuable space while offering excellent heat dissipation, making the rectifiers perfect for applications with size constraints
  • Thermal stability
    • Superior thermal performance ensures long-term durability for a range of electronic systems, even in high temperatures
Applications
  • Power supplies
    • AC/DC converters
    • Uninterruptible power supplies
    • Battery chargers
  • Industrial equipment
    • Motor drives
    • Industrial control panels
    • Automation systems
 
  • Compact electronics
    • LED lighting systems
    • Consumer electronics
    • Smart home devices
  • Renewable energy
    • Solar inverters
    • Wind turbine systems
    • Automation systems

TBL408L and TBL808L Bridge Rectifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BRIDGE RECTIFIER 800V 4A, TBLTBL408L-TPBRIDGE RECTIFIER 800V 4A, TBL1790 - Immediate$0.74Näytä tiedot
BRIDGE RECTIFIER 800V 8A, TBLTBL808L-TPBRIDGE RECTIFIER 800V 8A, TBL0 - Immediate$0.25Näytä tiedot
Published: 2025-07-08