D3K Bridge Rectifiers

Micro Commercial Components (MCC) introduces IC glass passivated, single-phase bridge rectifiers, featuring high reliability and robust performance in a small design package

Image of Micro Commercial Components' D3K Bridge RectifiersMCC's D3K compact bridge rectifiers can reach max 4 A output, making them ideal for applications with space limitations. The photo glass process chip ensures high reliability and robust performance in a through-hole, 4-ESIP package.

Features   Maximum Ratings   Application
  • Compact size
  • High current density
  • Photo glass process chip
  • Lead frame structure
  • UL approved
  • High reliability
 
  • Operating temperature: -55°C to +150°C
  • Storage temperature: -55°C to +150°C
  • Mounting torque: 0.5 N·m
  • UL recognized file # E165989
 
  • Power supply
Published: 2015-11-03