Automotive-Grade ESD Protection

MCC’s ESD devices are AEC-Q101-qualified with features ideal for applications requiring power line protection

Image of MCC Automotive-Grade ESD ProtectionMCC’s ESD devices are engineered to provide unparalleled protection while operating in reverse working voltage range of 5 V to 36 V. These AEC-Q101-qualified components boast several features ideal for applications that require power line protection or low-speed, single-line data protection, including LIN and I/O.

Available in SOD-323 packaging, these devices deliver a ±30 kV ESD voltage withstanding capability (IE 6100-4-2), high peak pulse power (IEC 61000-4-5), low clamping voltage, and sub-100 pF diode capacitance. When safeguarding electronics is mission-critical, count on MCC’s innovative ESD protection products.

Features
  • 5 V to 36 V reverse working voltage
  • ±30 kV air/contact ESD voltage withstanding level (IEC 61000-4-2)
  • Low leakage current
  • Low clamping voltage
  • High peak pulse power (IEC 61000-4-5)
  • Solid-state silicon avalanche technology small SOD-323 package

Automotive-Grade ESD Protection

KuvaManufacturer Part NumberKuvausJännite - käänteinen läpilyöntijännite (tyyp.)Saatavana oleva määrä HintaNäytä tiedot
TVS DIODE 5VWM 17VC SOD323ESDSB5V0D3BHE3-TPTVS DIODE 5VWM 17VC SOD3235V (maks.)0 - Immediate$0.15Näytä tiedot
TVS DIODE 15VWM 28.5VC SOD323ESD15VD3BHE3-TPTVS DIODE 15VWM 28.5VC SOD32315V (maks.)23498 - Immediate$0.22Näytä tiedot
TVS DIODE 24VWM 44VC SOD323ESD24VD3BHE3-TPTVS DIODE 24VWM 44VC SOD32324V (maks.)0 - Immediate$0.22Näytä tiedot
TVS DIODE 36VWM 75VC SOD323ESD36VD3BHE3-TPTVS DIODE 36VWM 75VC SOD32336V (maks.)21376 - Immediate$0.22Näytä tiedot
TVS DIODE 15VWM 24VWM SOD323ESD1524D3BHE3A-TPTVS DIODE 15VWM 24VWM SOD32315V (maks.), 24V (maks.)0 - Immediate$0.29Näytä tiedot
TVS DIODE 12VWM 28VC SOD323ESD12VD3BHE3-TPTVS DIODE 12VWM 28VC SOD32312V (maks.)0 - Immediate$0.47Näytä tiedot
Published: 2023-05-22