Automotive-Grade 150 mW Zener Diodes

MCC's Zener diodes are a cost-effective alternative to traditional voltage regulators

Image of Micro Commercial Co's Automotive-Grade 150 mW Zener Diodes MCC’s collection of automotive-grade Zener diodes are available with voltages ranging from 2.4 V to 47 V. Fully AEC-Q101 qualified, these components are a cost-effective alternative to traditional voltage regulators. They meet rigorous AEC-Q101 automotive industry standards for reliability and durability in auto and other applications where performance is mission-critical. The compact DFN1006 package measures just 1 mm x 0.6 mm, making them an excellent choice in applications where space is limited.

Made for reliability in harsh conditions, these 150 mW Zener diodes feature junction temperature ratings of up to +150°C, ideal for demanding auto and industrial applications. MCC’s Zener diodes are an affordable solution that ensure stable voltage levels and consistent operation for various electronic components found in automotive and industrial systems. They add an additional level of protection, preventing damage from excessive voltage and improving overall reliability by safeguarding sensitive components from voltage spikes.

MCC’s automotive-grade 150 mW Zener diode family combines the features needed for durable protection with compactness, affordability, and versatility for any application.

Features
  • AEC-Q101 qualified
  • High operating junction temperature up to +150°C
  • Wide selection of voltage options: 2.4 V to 47 V
  • Compact DFN1006 package
  • Low leakage current
  • High reliability and durability
  • RoHS-compliant/lead-free
Automotive Applications
  • Engine control units (ECUs)
  • Power management systems
  • Battery charging circuits
  • Lighting systems
  • Audio systems
  • Instrument clusters
Industrial Applications
  • Power supplies and converters
  • Industrial control systems
  • Programmable logic controllers (PLCs)
  • Motor control circuits
  • Robotics and automation systems
  • HVAC controls
Renewable Energy Applications
  • Solar power systems
  • Wind power systems
  • Energy storage systems (ESS)
  • Inverters
Published: 2024-02-14