600 W TVS in SMA Package

MCC's TVS series is designed to protect voltage sensitive components

600 W TVS in SMA PackageMCC introduces the 600 W transient voltage suppressors (TVS) in a SMA package. The TVS series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability and fast response time. This series is highly reliable and ideally suited for use in telecom systems, communication systems, computers, automotive systems, power supplies, and many other industrial/consumer applications.

Features
  • Board space saving
  • Fast response time
  • Low leakage current
  • Peak power rating to 600 W per 10/100 μs waveform
  • 100 percent matte tin lead finish

600 W TVS in SMA Package

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
TVS DIODE 12VWM 19.9VC DO214ACSMA6J12A-TPTVS DIODE 12VWM 19.9VC DO214AC0 - Immediate$0.34Näytä tiedot
TVS DIODE 12VWM 19.9VC DO214ACSMA6J12CA-TPTVS DIODE 12VWM 19.9VC DO214AC48543 - Immediate$0.34Näytä tiedot
TVS DIODE 13VWM 21.5VC DO214ACSMA6J13A-TPTVS DIODE 13VWM 21.5VC DO214AC0 - Immediate$0.34Näytä tiedot
TVS DIODE 13VWM 21.5VC DO214ACSMA6J13CA-TPTVS DIODE 13VWM 21.5VC DO214AC2875 - Immediate$0.34Näytä tiedot
TVS DIODE 15VWM 24.4VC DO214ACSMA6J15A-TPTVS DIODE 15VWM 24.4VC DO214AC0 - Immediate$0.34Näytä tiedot
TVS DIODE 15VWM 24.4VC DO214ACSMA6J15CA-TPTVS DIODE 15VWM 24.4VC DO214AC4659 - Immediate$0.34Näytä tiedot
TVS DIODE 18VWM 29.2VC DO214ACSMA6J18A-TPTVS DIODE 18VWM 29.2VC DO214AC825 - Immediate$0.34Näytä tiedot
TVS DIODE 24VWM 38.9VC DO214ACSMA6J24A-TPTVS DIODE 24VWM 38.9VC DO214AC33305 - Immediate$0.34Näytä tiedot
TVS DIODE 24VWM 38.9VC DO214ACSMA6J24CA-TPTVS DIODE 24VWM 38.9VC DO214AC1238 - Immediate$0.50Näytä tiedot
TVS DIODE 26VWM 42.1VC DO214ACSMA6J26A-TPTVS DIODE 26VWM 42.1VC DO214AC5000 - Immediate$0.50Näytä tiedot
Published: 2012-06-29