Desoldering Braids

400 and 400-NS Series

Image of MG Chemicals Fine Braid Super Wick

MG Chemicals Fine Braid Super Wick 400 Series Features
  • Oxide-free clean copper
  • Static free bobbins
  • Only pure type 'RMA' rosin is used meeting the requirements of MIL-F-14256F (ANSI/J-STD-0004)
  • Manufactured under SPC guidelines
  • Designed to leave a residue that is environmentally safe
Super Wick Desoldering Braid 400-NS Series Features
  • No Clean Super Wick
  • Flux residue is non-conductive and non-corrosive
  • Static free bobbins
  • Flux residue remaining on board does not have to be cleaned
  • High SIR-meets the requirements of both the Bellcore Spec. TR-TSY-000078 and IPC Test Method III

400 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DESOLDER BRAID ROSIN 0.1" 5'426DESOLDER BRAID ROSIN 0.1" 5'1313 - Immediate$5.07Näytä tiedot
DESOLDER BRAID ROSIN 0.075" 50'453DESOLDER BRAID ROSIN 0.075" 50'337 - Immediate$31.68Näytä tiedot
DESOLDER BRAID ROSIN 0.1" 50'454DESOLDER BRAID ROSIN 0.1" 50'157 - Immediate$33.59Näytä tiedot
DESOLDER BRAID ROSIN 0.1" 100'464DESOLDER BRAID ROSIN 0.1" 100'80 - Immediate$56.49Näytä tiedot
DESOLDER BRAID ROSIN 0.025" 5'423DESOLDER BRAID ROSIN 0.025" 5'336 - Immediate$4.90Näytä tiedot

400-NS Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
DESOLDER BRAID NO-CLN 0.1" 50'454-NSDESOLDER BRAID NO-CLN 0.1" 50'198 - Immediate$38.53Näytä tiedot
DESOLDER BRAID NO-CLN 0.05" 5'424-NSDESOLDER BRAID NO-CLN 0.05" 5'138 - Immediate$5.49Näytä tiedot
DESOLDER BRAID NO-CLN 0.075" 5'425-NSDESOLDER BRAID NO-CLN 0.075" 5'220 - Immediate$5.60Näytä tiedot
DESOLDER BRAID NO-CLN 0.1" 5'426-NSDESOLDER BRAID NO-CLN 0.1" 5'431 - Immediate$5.72Näytä tiedot
DESOLDER BRAID NO-CLN 0.075" 50'453-NSDESOLDER BRAID NO-CLN 0.075" 50'75 - Immediate$36.49Näytä tiedot
Published: 2008-11-28