8462 Silicone Grease

MG Chemicals features their 8462 silicone grease that is a water repelling, non-melting, and lubricating dielectric grease

Image of MG Chemicals 8462 Silicone GreaseMG Chemicals' 8462 silicone grease is a water repelling, non-melting, and lubricating dielectric grease that provides superior corrosion and arcing resistance for connectors. It is safe for most metals, rubbers, plastics, and elastomers. Due to its high resistance and stability, it is usable in many environments. Voltage arcing can be prevented due to its excellent dielectric properties. Further, because it repels water, it provides excellent oxidation resistance for contacts and relays.

Features and Benefits

  • Stable over a wide temperature range -50°C to +250°C (-58°F to +482°F) and non-melting conditions
  • Excellent electrical insulator: high dielectric strength and properties
  • Odorless and non-toxic
  • Corrosion inhibitor

8462 Silicone Grease

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LUB DIELECT SIL GREASE TUBE 87G8462-85MLLUB DIELECT SIL GREASE TUBE 87G841 - Immediate$16.86Näytä tiedot
LUB DIELECT SIL GREASE TUB 454G8462-1PLUB DIELECT SIL GREASE TUB 454G41 - Immediate$58.82Näytä tiedot
Published: 2016-06-24