SM99 and SR99 Series Terminal Blocks

METZ CONNECT's terminal blocks have a very compact design and accept wire cross sections up to 1.5 mm²

Image of Metz Connect SM99 and SR99 Series Terminal BlocksMETZ CONNECT’s SM99 and SR99 single pole spring type terminal blocks are targeted for use in industrial and building automation and allow for an increased level of flexibility in terms of PCB layout and spacing.

The SM99 and SR99 both have a very compact design and accept wire cross sections up to 1.5 mm². With the push-in technique for wire insertion and a large finger push-button for wire release, they deliver optimum ease of use. In addition, they feature a high level of connection reliability with their wire connection indicator and a test point for a continuity check. The reflow-capable and tape-and-reel packaged single terminal blocks offer maximum flexibility for the PC board design as they can be placed as single poles nearly everywhere on the PC board. This means that the SM99 and SR99 are suitable for virtually all applications associated with industrial and building automation.

Features Applications
  • SMT (SM99) and THT (SR99) designs
  • Automation-compliant packaging (tape-and-reel)
  • Compact design (SM99: 5.8 mm x 6.6 mm x 14.5 mm [WxHxD])
  • Finger push-button
  • Single wire cable range 24-16 AWG
  • Nominal current 9 A
  • Reflow-capable according to JEDEC 20 MSL 1
  • Lighting controls
  • Security
  • HVAC

SM99 and SR99 Series Terminal Blocks

KuvaManufacturer Part NumberKuvausOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN03G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen2021 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN05G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen19995 - Immediate$0.75Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN02G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen2942 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN03G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen6089 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN04G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen5895 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN05G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen2113 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN01G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen4199 - Immediate$0.87Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY PCBSR99S01VBNN00G7TERM BLOCK 1POS SIDE ENTRY PCBPainikekäyttöinen2540 - Immediate$0.84Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN00G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen7566 - Immediate$0.79Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN02G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen15543 - Immediate$0.81Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN04G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen6942 - Immediate$0.75Näytä tiedot
TERM BLOCK 1POS SIDE ENTRY SMDSM99S01VBNN01G7TERM BLOCK 1POS SIDE ENTRY SMDPainikekäyttöinen6284 - Immediate$0.84Näytä tiedot
Published: 2017-12-11