Patch Panels

METZ CONNECT’s patch panels, module frames, and subracks offer accessories for copper and fiber optic connections in modular or compact designs

Image of METZ CONNECT's Patch PanelsFor structured cabling distribution, METZ CONNECT offers patch panels, module frames, or subracks, with accessories for copper and fiber optic connections in modular or compact designs in different performance classes, height units, and port numbers. Several ports can be connected individually without special tools, and if servicing the patch panel, they can be replaced without changing the entire panel. Another advantage is the variable assembly and mixing of RJ45, fiber optic, and coax modules for a wide range of services. Dust protection flaps or blind covers prevent dust from penetrating through the open module cutouts, and the patch panels can be enhanced individually as and when required.

Features
  • 0.5RU 24 port, 1RU 24 port, 1.5RU 48 port
  • Unequipped
  • SmartConnect housing ports: 12, 16, and 24
  • Module surface mount housing ports: 2, 3, 4, 6, 8, 12, 16, and 2 x 12
  • Keystone variants
  • Housings: Anodized aluminum, solid steel sheet, stainless steel
  • Copper modules suitable for 10 GBit Ethernet
Applications
  • Building automation
  • Datacom products
  • HVAC
  • Industrial communications
  • Information systems
  • Networking equipment

Patch Panels

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1RU MODULE FRAME, C6A, 19 INCH,130B11P1-E1RU MODULE FRAME, C6A, 19 INCH,3 - Immediate$329.93Näytä tiedot
1RU MODULE FRAME, C6A, 19 INCH,130B11P0-E1RU MODULE FRAME, C6A, 19 INCH,2 - Immediate$347.71Näytä tiedot
PATCH PANEL, RJ45, HOUSING, 3 PO130861-0302-EPATCH PANEL, RJ45, HOUSING, 3 PO2 - Immediate$42.79Näytä tiedot
PATCH PANEL, RJ45, HOUSING, 4 PO130861-0402-EPATCH PANEL, RJ45, HOUSING, 4 PO13 - Immediate$45.48Näytä tiedot
PATCH PANEL RJ45 HOUSING, 2 PORT130861-0202-EPATCH PANEL RJ45 HOUSING, 2 PORT2 - Immediate$50.10Näytä tiedot
PATCH PANEL, RJ45, HOUSING, 6 PO130861-0602-EPATCH PANEL, RJ45, HOUSING, 6 PO2 - Immediate$52.33Näytä tiedot
PATCH PANEL, RJ45 HOUSING, KEYST130861-0202KEPATCH PANEL, RJ45 HOUSING, KEYST15 - Immediate$53.25Näytä tiedot
PATCH PANEL, RJ45, HOUSING, KEYS130861-0602KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$60.13Näytä tiedot
PATCH PANEL, RJ45, HOUSING, KEYS130861-0302KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$60.32Näytä tiedot
PATCH PANEL, RJ45, HOUSING, KEYS130861-0402KEPATCH PANEL, RJ45, HOUSING, KEYS2 - Immediate$60.51Näytä tiedot
PATCH PANEL, RJ45, HOUSING, 8 PO130861-0802-EPATCH PANEL, RJ45, HOUSING, 8 PO17 - Immediate$64.34Näytä tiedot
PATCH PANEL, RJ45, HOUSING, KEYS130861-0802KEPATCH PANEL, RJ45, HOUSING, KEYS0 - ImmediateSee Page for PricingNäytä tiedot
PATCH PANEL, 19 INCH FRAME, 1RU,130921-00-EPATCH PANEL, 19 INCH FRAME, 1RU,2 - Immediate$64.66Näytä tiedot
PATCH PANEL, KEYSTONE, 19 INCH F130A21-00-EPATCH PANEL, KEYSTONE, 19 INCH F2 - Immediate$68.08Näytä tiedot
PATCH PANEL, RJ45, HOUSING, 12 P130861-1202-EPATCH PANEL, RJ45, HOUSING, 12 P2 - Immediate$73.75Näytä tiedot
PATCH PANEL, RJ45, HOUSING, KEYS130861-1202KEPATCH PANEL, RJ45, HOUSING, KEYS15 - Immediate$74.96Näytä tiedot
PATCH PANEL, RJ45 SMARTCONNECT,130927-1200-EPATCH PANEL, RJ45 SMARTCONNECT,1 - Immediate$75.89Näytä tiedot
PATCH PANEL, KEYSTONE, 19 INCH F130920-00KEPATCH PANEL, KEYSTONE, 19 INCH F1 - Immediate$83.01Näytä tiedot
PATCH PANEL, 19 INCH FRAME, 1RU,130920-00-EPATCH PANEL, 19 INCH FRAME, 1RU,17 - Immediate$83.01Näytä tiedot
PATCH PANEL, 19 INCH FRAME, 1RU,130920-BK-EPATCH PANEL, 19 INCH FRAME, 1RU,1 - Immediate$83.01Näytä tiedot
Published: 2023-02-22