IP67 Protected Housings and Inserts

METZ CONNECT’s IP67 protected housings and inserts feature industrial variants V1, V4, V5, V6, and V14

Image of METZ CONNECT's IP Protected Housings and InsertsMETZ CONNECT’s IP67 protected housings and inserts provide the foundation for reliable, user-oriented, and standard-compliant solutions in the office and harsh industrial environments. RJ45 and fiber optic connectors are offered for wall/surface mounting or as freely routed cable coupling and flanges as housing wall bushings in the industrial variants V1, V4, V5, V6, and V14.

Features
  • Industrial variants V1, V4, V5, V6, and V14
  • IP67
Applications
  • Industrial communications
  • Industrial controls
  • Information systems
  • Robotics

IP67 Protected Housings and Inserts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RJ45 CAT 6 E-DAT IP67 V6 PLUG130906-03-ERJ45 CAT 6 E-DAT IP67 V6 PLUG19 - Immediate$24.73Näytä tiedot
INDUSTRY IP67 V1 METAL BULKHEAD1401013300MEINDUSTRY IP67 V1 METAL BULKHEAD2 - Immediate$43.33Näytä tiedot
INDUSTRY IP67 V1 BULKHEAD1401013302KEINDUSTRY IP67 V1 BULKHEAD9 - Immediate$24.89Näytä tiedot
INDUSTRY IP67 V1 METAL PLUG HOUS1401015000MEINDUSTRY IP67 V1 METAL PLUG HOUS5 - Immediate$53.43Näytä tiedot
INDUSTRY IP67 V1 PLUG HOUSING1401015002KEINDUSTRY IP67 V1 PLUG HOUSING10 - Immediate$25.47Näytä tiedot
INDUSTRY IP67 V4 BULKHEAD1401043302KEINDUSTRY IP67 V4 BULKHEAD188 - Immediate$11.17Näytä tiedot
INDUSTRY IP67 V4 PLUG HOUSING1401045002KEINDUSTRY IP67 V4 PLUG HOUSING16 - Immediate$18.54Näytä tiedot
INDUSTRY IP67 V5 METAL BULKHEAD1401063300MEINDUSTRY IP67 V5 METAL BULKHEAD8 - Immediate$24.89Näytä tiedot
INDUSTRY IP67 V5 METAL PLUG HOUS1401065000MEINDUSTRY IP67 V5 METAL PLUG HOUS0 - Immediate$27.38Näytä tiedot
INDUSTRY IP67 V14 BULKHEAD14010833C0MNINDUSTRY IP67 V14 BULKHEAD17 - Immediate$13.21Näytä tiedot
INDUSTRY IP67 V14 PLUG HOUSING14010850C0MEINDUSTRY IP67 V14 PLUG HOUSING0 - Immediate$21.07Näytä tiedot
LC-D OPDAT MM FIBER OPTIC ADAPTE1402300820MILC-D OPDAT MM FIBER OPTIC ADAPTE2 - Immediate$31.04Näytä tiedot
SC-RJ/2SC OPDAT MM FIBER OPTIC A1402100820MISC-RJ/2SC OPDAT MM FIBER OPTIC A2 - Immediate$25.64Näytä tiedot
SC-RJ/2SC OPDAT SM FIBER OPTIC A1402K00820MISC-RJ/2SC OPDAT SM FIBER OPTIC A2 - Immediate$25.64Näytä tiedot
LC-D OPDAT SM FIBER OPTIC ADAPTE1402L00820MILC-D OPDAT SM FIBER OPTIC ADAPTE1 - Immediate$31.04Näytä tiedot
RJ45 E-DATCOUPLER INSERT CAT.6 C1401200810MIRJ45 E-DATCOUPLER INSERT CAT.6 C22 - Immediate$19.99Näytä tiedot
RJ45 E-DAT FIELD PLUG INSERT CAT1401400810-IRJ45 E-DAT FIELD PLUG INSERT CAT13 - Immediate$24.37Näytä tiedot
Published: 2023-02-21