MLX90380 Pre-Programmed Magnetic Resolver

Melexis’ fast, pre-programmed magnetic resolvers are ideally suited for applications needing fast position sensing readouts

Image of Melexis MLX90380 Pre-Programmed Magnetic ResolverMelexis’ MLX90380 is ideally suited for applications needing fast position sensing readouts. MLX90380 is a fast magnetic resolver integrated circuit for brushless motors, able to measure an absolute angle, making more efficient and safer motor control algorithms; up to 2 microseconds sampling per field component, 4 microseconds for two components, and 4 to 8 microseconds output refresh rates. Its option code includes the ability to select sensitivity from 10 mT to 70 mT.

Features Applications
  • Sine and cosine analog outputs
  • Output refresh rate: 4 microseconds
  • Flexible mechanical design enabled by selectable magnetic field axis (X/Y – X/Z – Z/Y)
  • End-of-shaft / through-shaft operation
  • RoHS compliant packages: single die (8-SOIC), and dual die fully redundant (16-TSSOP)
  • Transportation (non-automotive)
  • Industrial and robotics
  • Automotive: transmission and powertrain
  • Automotive: hybrid and electric powertrain
  • Absolute rotary position sensors
  • Brushless motor control
  • Field-orientated motor control

MLX90380 Pre-Programmed Magnetic Resolver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR ROTARY 360DEG SMDMLX90380LDC-BAB-120-SPSENSOR ROTARY 360DEG SMD0 - Immediate$1.29Näytä tiedot
SENSOR ROTARY 360DEG SMDMLX90380LGO-BAB-103-SPSENSOR ROTARY 360DEG SMD34 - Immediate$4.02Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MLX90380EVB90380EVAL BOARD FOR MLX903800 - ImmediateSee Page for PricingNäytä tiedot
PTC04 DAUGHTERBOARD HALL06PTC04-DB-HALL06PTC04 DAUGHTERBOARD HALL060 - Immediate$204.69Näytä tiedot
Published: 2018-07-19