Genio 520 IoT Platform

The MediaTek Genio 520 platform enables mainstream IoT applications with a robust neural processing unit for advanced edge AI capabilities

Image of MediaTek Genio 520 IoT PlatformThe MediaTek Genio 520 robust IoT platform is designed with generative AI (Gen-AI) capabilities and advanced multimedia support. It enables intelligent, interactive human-machine interface (HMI) experiences and is compatible with Android, Yocto, and Ubuntu, making it suitable for a wide range of applications, including industrial, smart home, retail, and commercial use.

The 8th Generation NPU delivers full hardware acceleration for Transformer and Convolutional Neural Network (CNN) models. At the same time, improved memory performance ensures efficient processing of data-heavy tasks involving small and large language models (SLMs and LLMs).

The platform supports multiple display outputs, including LVDS (FHD), MIPI (2.5K), eDP 1.4 (4K60), and DP over Type-C® (5K60 ultrawide), making it perfect for commercial displays, smart retail, HMI systems, and other interactive or multi-window applications.

Multi-gigabit, tri-band Wi-Fi®, combined with an optional 5G RedCap module, provides enhanced bandwidth, reliability, and continuous wireless connectivity for IoT devices. This energy-efficient platform is optimized for low-power usage, making it ideal for devices that need fanless designs or battery-powered operation.

Features
  • Highly efficient 6 nm SoC
  • Octa-core CPU including 2x Arm® Cortex®-A78 processors up to 2.2 GHz
  • Gen AI capable excellent 10 TOPS performance (NPU+CPU+GPU)
  • Up to 16 GB of LPDDR5 memory, ideal for LLMs
  • Up to 5K high detail display
  • 4K HEVC video decoding and encoding
  • 6x FHD30 cameras with MIPI virtual channels
  • Flexible high-speed I/O interfaces
  • Pre-integrated MediaTek Wi-Fi® 6/6E solutions, with also optional Wi-Fi 6, Wi-Fi 7 and 5G RedCap modules support
  • Android, Yocto Linux®, Ubuntu OS options
  • Open standard module (OSM) design support
  • Wide temperature support: -40°C to +105°C
  • Long product life commitment
Applications
  • Industrial
  • Edge AI
  • Smart homes
  • Smart retail
  • Commercial displays
  • HMI systems

Genio 520 IoT Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
MAIN APPLICATION PROCESSOR
MT8371AV/AZAMAIN APPLICATION PROCESSOR200 - Immediate$42.84Näytä tiedot
Uudet tuotteet
PMIC
MT6365ICW/BPMIC2983 - Immediate$9.81Näytä tiedot
Uudet tuotteet
DC TO DC FOR LPDDR5
MT6319ABP/ADC TO DC FOR LPDDR52983 - Immediate$3.43Näytä tiedot
Uudet tuotteet
DC TO DC FOR LPDDR4X
MT6319AAP/ADC TO DC FOR LPDDR4X3000 - Immediate$3.43Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
EG5200 EVK P2,MT8371AV,7" LCM+TP
Genio_520_EVKEG5200 EVK P2,MT8371AV,7" LCM+TP8 - Immediate$1,104.87Näytä tiedot
Published: 2025-09-04