Navigation Solutions

MEC’s navigational solutions combine elegance and performance

Image of MEC's Navigational SolutionsMEC proudly offers navigational solutions for menu and selection applications. The NAVIMEC and panel-sealed CONTROLMEC series provide manufacturers with the ability to design-in a beautiful interface with the performance of the MEC brand. NAVIMEC, a 5-switch/5-cap solution that offers manufacturers vast customization choices including many different color options, illumination, standard and custom legends, actuation forces, and is available as a complete 5 piece module or as single parts.

CONTROLMEC offers an IP67 sealed 5-switch/1-cap solution with many of the same options as NAVIMEC, including illumination, laser etched legends/symbols and several color options. CONTROLMEC also includes a sealing ring, protecting it against dust and liquid ingress. Both the NAVIMEC and CONTROLMEC solutions can be delivered as loose components, component sub-assemblies, or integrated into a module with Molex connector for complete plug-and-play functionality. With its extensive portfolio of switch caps combined with customization and specialty application options, including NAVIMEC, CONTROLMEC, FOILMEC, and MEC switches can be tailored to fit into any application where rugged dependability and performance are critical.

Caps

KuvaManufacturer Part NumberKuvausValaisuSaatavana oleva määrä Hinta
CAP TACTILE 1/4 RING BLACK1ZB09D13606CAP TACTILE 1/4 RING BLACKEi valaistu436 - Immediate$2.33Näytä tiedot
CAP TACTILE ROUND BLACK1ZC09CAP TACTILE ROUND BLACKEi valaistu1832 - Immediate$0.84Näytä tiedot
CAP TACTILE ROUND BLACK1ZC0911806CAP TACTILE ROUND BLACKEi valaistu307 - Immediate$2.72Näytä tiedot
CAP TACTILE 1/4 RING ULTRA BLUE1ZB30CAP TACTILE 1/4 RING ULTRA BLUEEi valaistu1480 - Immediate$1.00Näytä tiedot
CAP TACTILE ROUND GRAY1ZC03CAP TACTILE ROUND GRAYEi valaistu778 - Immediate$1.00Näytä tiedot

Switches

KuvaManufacturer Part NumberKuvausAktuaattorityyppiSaatavana oleva määrä Hinta
SWITCH TACTILE SPST-NO 0.05A 24V3ASH9SWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä8837 - Immediate$3.39Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 24V5GTH920SWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä3720 - Immediate$3.36Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 24V5GTH935SWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä7582 - Immediate$2.76Näytä tiedot
SWITCH TACTILE SPDT 0.05A 24V5GTH935NCNOSWITCH TACTILE SPDT 0.05A 24VKannan mäntä4851 - Immediate$3.04Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 24V5GTH965SWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä6298 - Immediate$2.85Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 24V5GTH935RASSWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä1498 - Immediate$4.57Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 24V3ESH9SWITCH TACTILE SPST-NO 0.05A 24VKannan mäntä4650 - Immediate$2.89Näytä tiedot
Published: 2015-04-23