XDR-E Series: Compact and High-Efficiency DIN Rail Power Supply

MEAN WELL XDR-E series next-generation DIN rail power supplies feature up to 40% size reduction compared to previous generations

Image of MEAN WELL XDR-E Series: Compact and High-Efficiency DIN-Rail Power Supply The MEAN WELL XDR-E series is a next-generation DIN rail power supply engineered for space-saving and high-performance applications. With an 85 VAC to 264 VAC wide input range for single-phase systems, it ensures reliable operation across global installations. The XDR-E series features up to 40% size reduction compared to previous models, making it ideal for compact control panels and industrial automation.

Designed for maximum efficiency, it delivers 89% to 96% energy conversion, reducing energy waste and heat buildup. The series is UL 61010, 62368, and 61558 certified, meeting stringent safety and compliance standards, and backed by a 3-year warranty, making the XDR-E series a dependable choice for industrial and commercial power applications.

Features
  • Flexible output voltage and current adjustment for customized applications
  • Intelligent control functions such as remote power on/off, overtemperature warning, and DC OK signal
Applications
  • Automation systems
  • Factory machinery
  • IoT solutions

75 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +36V 2.1AXDR-75E-36O/P +36V 2.1A0 - Immediate$19.55Näytä tiedot
O/P +12V 6.3AXDR-75E-12O/P +12V 6.3A0 - Immediate$19.55Näytä tiedot
O/P +24V 3.2AXDR-75E-24O/P +24V 3.2A0 - Immediate$19.55Näytä tiedot
O/P +48V 1.6AXDR-75E-48O/P +48V 1.6A0 - Immediate$19.55Näytä tiedot

120 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +36V 3.33AXDR-120E-36O/P +36V 3.33A4 - Immediate$22.61Näytä tiedot
O/P +12V 10AXDR-120E-12O/P +12V 10A0 - Immediate$22.61Näytä tiedot
O/P +48V 2.5AXDR-120E-48O/P +48V 2.5A9 - Immediate$22.61Näytä tiedot
O/P +24V 5AXDR-120E-24O/P +24V 5A0 - Immediate$22.61Näytä tiedot

150 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +36V 4.33A/230VAC 3.46A/115VXDR-150E-36O/P +36V 4.33A/230VAC 3.46A/115V0 - Immediate$23.54Näytä tiedot
O/P +48V 3.25A/230VAC 2.6A/115VAXDR-150E-48O/P +48V 3.25A/230VAC 2.6A/115VA0 - Immediate$23.54Näytä tiedot
O/P +24V 6.5A/230VAC 5.2A/115VACXDR-150E-24O/P +24V 6.5A/230VAC 5.2A/115VAC0 - Immediate$23.54Näytä tiedot
O/P +12V 11A/230VAC 10A/115VACXDR-150E-12O/P +12V 11A/230VAC 10A/115VAC0 - Immediate$23.54Näytä tiedot

240 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +36V6.66AXDR-240E-36O/P +36V6.66A0 - Immediate$44.45Näytä tiedot
O/P +48V5AXDR-240E-48O/P +48V5A0 - Immediate$44.45Näytä tiedot
O/P +24V10AXDR-240E-24O/P +24V10A0 - Immediate$44.45Näytä tiedot
O/P +12V20AXDR-240E-12O/P +12V20A0 - Immediate$44.45Näytä tiedot

480 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +24V20AXDR-480E-24O/P +24V20A0 - Immediate$86.52Näytä tiedot
O/P +36V13.3AXDR-480E-36O/P +36V13.3A0 - Immediate$86.52Näytä tiedot
O/P +48V10AXDR-480E-48O/P +48V10A0 - Immediate$86.52Näytä tiedot
O/P +12V30AXDR-480E-12O/P +12V30A0 - Immediate$86.52Näytä tiedot

960 W DIN Rail Power Supply

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
O/P +24V40AXDR-960E-24O/P +24V40A0 - Immediate$206.70Näytä tiedot
O/P +48V20AXDR-960E-48O/P +48V20A0 - Immediate$206.70Näytä tiedot
O/P +36V26.6AXDR-960E-36O/P +36V26.6A0 - Immediate$206.70Näytä tiedot
Published: 2025-03-24