VFD Series Motor Controller and Driver

MEAN WELL VFD series motor controller and driver provides the robust performance required for a wide range of motor-driven systems

Image of MeanWell VFD Series Motor Controller and DriverMEAN WELL VFD series motor controller and driver stands out with its fanless design, ensuring silent operation while achieving an impressive efficiency of up to 93%. This controller can deliver 200% peak current and provides the robust performance required for a wide range of motor-driven systems. Each unit is equipped with comprehensive protection functions and fully complies with international standards, including IEC/EN61800-5-1 for safety and IEC/EN61800-3 for electromagnetic compatibility.

Features

  • 90 VAC to 264 VAC input, built-in PFC
  • Power stage, 3-phase switches with sensors in one unit for external control (control board sold separately)
  • High peak current up to 200% and 5 seconds
  • Fanless design for silent operation and long lifetime
  • Protections: Short circuit, overcurrent (OCP)
  • Internal sensors feed out for control: Current sensor, motor torque control DC bus voltage sensor, overvoltage protection (OVP)/undervoltage protection (UVP) temperature sensor, and overtemperature protection (OTP)
  • -30°C to +60°C wide operating temperature
  • Suitable for 3-phase motor drive (e.g., BLDC, induction motor, SynRM)
Applications
  • Fans and AC systems
  • Smoke extraction equipment
  • Water pumps
  • AGVs
  • Power tools
  • Automatic doors
  • Mechanical equipment
  • Conveyors
  • Medical devices
  • Fitness equipment

VFD Series Motor Controller and Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
230VAC INPUT / OUTPUT UVW  0~240VFD-200C-230230VAC INPUT / OUTPUT UVW 0~2401 - Immediate$40.08Näytä tiedot
230VAC INPUT / OUTPUT UVW  0~240VFD-350C-230230VAC INPUT / OUTPUT UVW 0~24014 - Immediate$45.61Näytä tiedot
230VAC INPUT / OUTPUT UVW  0~240VFD-750C-230230VAC INPUT / OUTPUT UVW 0~2400 - Immediate$82.07Näytä tiedot
230VAC INPUT / OUTPUT UVW  0~240VFD-250P-230230VAC INPUT / OUTPUT UVW 0~2405 - Immediate$43.17Näytä tiedot
230VAC INPUT / OUTPUT UVW  0~240VFD-350P-230230VAC INPUT / OUTPUT UVW 0~2400 - Immediate$44.03Näytä tiedot
48VDC INPUT / OUTPUT  UVW  0~34VVFD-150P-4848VDC INPUT / OUTPUT UVW 0~34V0 - Immediate$18.02Näytä tiedot
48VDC INPUT / OUTPUT  UVW  0~34VVFD-250P-4848VDC INPUT / OUTPUT UVW 0~34V4 - Immediate$20.64Näytä tiedot
48VDC INPUT / OUTPUT  UVW  0~34VVFD-350P-4848VDC INPUT / OUTPUT UVW 0~34V9 - Immediate$21.52Näytä tiedot
Published: 2024-09-17